LUMAWISE Z45 LED Holder

TE Connectivity AMP's LED holders use a high-strength, highly reflective, and halogen-free housing material

Image of TE Connectivity AMP LUMAWISE Z45 LED HolderTE Connectivity (TE) AMP adds the LUMAWISE Z45 LED holder to its broad offering of LED holders for chip-on-board (COB) LEDs. The Z45 LED holder is TE’s next-generation LED holder using a high-strength, highly reflective, and halogen-free housing material. It carries over from previous TE holders' adhesive tape and poke-in wire connections for fast and easy solderless connection to COB LEDs into the luminaire. TE’s LUMAWISE Z45 LED holders enable compliance to the Zhaga Book 3 standard and are compatible with other Zhaga LED lighting components.

Features
  • Operating temperature range: -40°C to +105°C
  • Utilize screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 18 AWG to 22 AWG (0.35 mm² to 0.75 mm²) solid, fused, and stranded wire
  • Enables compliance to Zhaga Book 3 standard
Applications
  • Spotlighting
  • Downlighting
  • Track lighting
  • Street lighting
  • Horticultural lighting
  • General lighting

Product Flyer

LUMAWISE Z45 LED Holder

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LUMAWISE LED HOLDER1-2325807-2LUMAWISE LED HOLDERמיידית - 120$13.32הצגת הפרטים
LUMAWISE LED HOLDER2325807-2LUMAWISE LED HOLDERמיידית - 0$13.32הצגת הפרטים
LUMAWISE LED HOLDER2325807-3LUMAWISE LED HOLDERמיידית - 785$13.32הצגת הפרטים
LUMAWISE LED HOLDER1-2325807-3LUMAWISE LED HOLDERמיידית - 0$13.32הצגת הפרטים
LUMAWISE LED HOLDER2325811-2LUMAWISE LED HOLDERמיידית - 0$8.78הצגת הפרטים
LUMAWISE LED HOLDER1-2325811-2LUMAWISE LED HOLDERמיידית - 52$13.32הצגת הפרטים
LUMAWISE LED HOLDER2325811-3LUMAWISE LED HOLDERמיידית - 656$13.32הצגת הפרטים
LUMAWISE LED HOLDER1-2325811-3LUMAWISE LED HOLDERמיידית - 693$13.32הצגת הפרטים
2019-04-11 תאריך הפרסום