M12 D-Code Cordsets

TE Connectivity’s D-coded cordsets are UL certified and have an IP67 rating for dust-tight and waterproof applications

Image of TE Connectivity AMPs M12 D-Code Cordsets TE Connectivity’s M12 Ethernet Cat5e communication package is being extended by the addition of the female configurations as well as the D-code to RJ45 cordsets. The extended 4-pole D-coded cordsets comply with Profinet, EtherCAT, and Ethernet/IP protocols offering multiple options that are suitable for drag chain applications or torsional stress, depending on customer performance requirements. The Cat5e cable jackets vary between PVC, PUR, and TPE which offer a unique solution toward satisfying the stringent needs of motion systems supporting both flexing and stationary industrial Ethernet requirements. The M12 D-coded cordsets are UL certified and have an IP67 rating for dust-tight and waterproof applications. They ensure efficient, high-quality, and reliable connectivity and high-integrity signal transmission. TE’s portfolio is further complemented with overmolded M12 D-code to RJ45 cable assemblies which are key components to an overall industrial Ethernet application and designed for connection within control cabinets, machinery, and in-the-field operations. This further simplifies the concurrent use of both connector types (M12 and RJ45) within a single system.

Features

  • IP67 enclosure rating
  • 360° shielding
  • Jacketing is in halogen-free flame-retardant thermoplastic polyurethane (PUR)
  • PVC provides a competitive and economic solution for occasional movement or vibration, but PUR and TPE is better suited to more demanding applications such as drag chains and harsh environments where operational reliability is crucial
  • Depending on the material, the assemblies withstand up to 3 million flexes, machine oils, abrasion, and UV; TPE cables can withstand 35M cycles for C-track applications
  • Category 5e cables can realize transmission rates of 100 Mbps to meet network requirements in the field and at supervisory management levels
  • Assemblies are available with several standard cable length options from 0.5 m to 30 m

Benefits

  • Unit remains protected and fully operational in most industrial applications
  • Secured signal connections and data transmission
  • Ensures the application of cable assembly in flexible installation environments
  • Ensures the application of cable assembly in torsion application environments
  • Oil-resistant for use in oil industrial applications
  • Application in UV-resistant environments
Mechanical
  • Waterproof:
    • IP67 for D-code M12 cable side
    • IP20 requirement for RJ45 male side
  • Mating/unmating force: 15 N / 15 N max
  • Sinusoidal vibration meets IEC60512, test 6d
  • Mechanical shock meets EIA364-27
  • Durability:
    • 1M for PUR drag chain cable
    • 3M for TPE torsion cable
    • 35M for TPE C-track
  • Degree of protection: IP67
  • Temperature ratings:
    • Industrial Ethernet Profinet Type-B PVC: Cat5e 22 AWG
    • Operating temperature range: -40°C to +80°C (fixed) and -20°C to +60°C (flexible)
    • Industrial Ethernet Profinet Type-C PUR: PUR Cat5e 22 AWG
    • Operating temperature range: -30°C to +70°C (fixed) and -20°C to +60°C (flexible)
    • Industrial Ethernet/IP Hi-Flex Cat5e TPE SF/UTP 24 AWG
    • Industrial Ethernet/IP Hi-Flex Cat5e TPE U/UTP 24 AWG
    • Operating temperature range: -20°C to +80°C (fixed) and -40°C to +80°C (flexible)

Standards

  • UL1683
  • UL1863
  • IEC 61076-2-101: detail specification for M12 connectors with screw-locking (true position 0.1 mm requirement for male side is not required)
  • IEC 60512: electromechanical components for electronic equipment; basic testing procedure and measuring methods
  • IEC-60529: degree of protection provided by enclosures (IP Code)
  • ISO/IEC 11801 Category 5e
Materials
  • PA66 for M12 connector housing
  • TPU or PVC material for cable assembly overmolding, depending on cable jacket type
  • PP for inner overmolding
  • Contacts: brass, gold plating 30 µm
  • Nut and shells: brass, nickel plating
  • O-ring: silicon rubber
  • Overmolding: PUR/PVC
  • Housing: PA
  • Cable jacket materials: PUR, PVC, and TPE
Applications
  • Industrial communications
  • Process control systems
  • Industrial machinery
  • Robotics
  • Industrial control and factory automation
  • Test equipment
  • Machine tools

M12 D-Code Cordsets

תמונהמק"ט יצרןתיאורמין המחבר הראשוןכמות זמינהמחירהצגת הפרטים
CIRC CBL 4POS RCPT TO WIRE 1.64'TAD14145101-001CIRC CBL 4POS RCPT TO WIRE 1.64'פיני זכרמיידית - 83$71.23הצגת הפרטים
2021-12-28 תאריך הפרסום