M12 Industrial Ethernet Cable Assemblies

TE Connectivity's data cable assemblies are rated IP67 and have 360-degree shielding against EMI

Image of TE Connectivity AMP's M12 Industrial Ethernet Cable Assemblies TE Connectivity's M12 data cable assemblies support Ethernet protocols as part of its package of industrial Ethernet and Fieldbus solutions, making TE a one-stop-shop for M8/M12 cable assemblies for industrial network communications. The already large offering in Fieldbus connectivity solutions based on PROFIBUS, DeviceNet™, CANopen, and CC-Link has been enriched with industrial Ethernet protocols such as PROFINET, EtherCAT, Ethernet/IP, and SERCOS-III.

TE's D-coded M12 cable assemblies have 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for resistance to dust and water. The assemblies are overmolded in either PVC or halogen-free polyurethane (PUR) cables which are suitable for high-flex and torsional stress, depending on customer performance requirements.

Features
  • Maximum signal transmission
  • Reduced noise and interference
  • Maximum installation versatility
  • Cable type variations for drag chain and torsion applications
Target Markets
  • Industrial automation
Applications
  • Industrial communications
  • Process control systems
  • Industrial machinery
  • Industrial automation
  • Machine tools
  • Robotics
  • Material handling
2020-03-25 תאריך הפרסום