POD-LOK Pre-Insulated Receptacle Terminals

TE Connectivity's POD-LOK receptacle with robust housing is supplied in strip form that can be crimped and applied quickly with an automatic applicator

Image of TE Connectivity AMP' POD-LOK Pre-Insulated Receptacle TerminalsTE Connectivity's pre-insulated POD-LOK receptacle terminals combine positive lock receptacles with glow wire test, UL 94 V-0 rated housings. The result is an ergonomic, low insertion force receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator.

Features and Benefits
  • Offers large gripping and pushing surfaces making the housings ergonomically friendly, potentially contributing to line workers’ comfort and productivity
  • Supplied in strip form that can be crimped and applied quickly with an automatic applicator
  • Provides excellent electrical insulation and mechanical protection of connectors with nylon 6/66 housing material, while meeting GWT 750˚C and UL 94 V-0
  • Aids in the compliance of end products with UL recognition
Applications
  • Major appliances
  • HVAC systems
  • Industrial machinery
  • Commercial equipment
  • In industrial/commercial applications, they may be found in vending machines, HVAC systems, and more
  • In household appliances, they may be useful for power cord applications, for water valve applications, within refrigerators, for water heater connections, and more

POD-LOK Pre-Insulated Receptacle Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
POD-LOK 187 FLAG AWG 24-20 PTPBR2299287-1POD-LOK 187 FLAG AWG 24-20 PTPBRמיידית - 3990$1.18הצגת הפרטים
POD-LOK 250 STR. AWG 14-12 TPBR2299282-3POD-LOK 250 STR. AWG 14-12 TPBRמיידית - 7861$1.34הצגת הפרטים
POD-LOK 250 FLAG AWG 14-12 TPBR2299280-3POD-LOK 250 FLAG AWG 14-12 TPBRמיידית - 6072$1.80הצגת הפרטים
CONN LOCK PLATE FOR POD-LOK2317947-1CONN LOCK PLATE FOR POD-LOKמיידית - 14701$0.33הצגת הפרטים
CONN LOCK PLATE FOR POD-LOK2317947-2CONN LOCK PLATE FOR POD-LOKמיידית - 7711$0.33הצגת הפרטים
2018-12-17 תאריך הפרסום