SlimSeal Miniature Connectors

TE Connectivity AMP’s SlimSeal miniature connectors are IP67-rated for harsh environment applications

Image of TE-AMP'S SlimSeal Miniature Connectors TE Connectivity's SlimSeal connector miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications, such as outdoor lighting and other high humidity applications. This wire-to-board and wire-to-wire connector system is a space-saving solution available in two- and three-position configurations. A robust press-to-release spring latch helps ensure that connector mating is secure. Different colors enable easy identification and flexibility in design.

Benefits
  • Prevent inadvertent un-mating of connectors with positive latching feature
  • Achieve an ideal solution for dust and waterproof applications with an IP67 rated connector
  • Save PCB space with a compact design
  • Reduce assembly time with pre-assembled seals
Applications
  • Outdoor lighting
  • Digital signage
  • Kitchen appliances
  • Parking garages
  • Public transport stations
  • Lighting
  • HVAC
  • Safety and security
  • Appliances

SlimSeal Miniature Connectors

תמונהמק"ט יצרןתיאורמספר המיקומיםכמות זמינהמחירהצגת הפרטים
3P REC, IP67 VERTICAL SMT CONN,N1-2834235-23P REC, IP67 VERTICAL SMT CONN,N2מיידית - 11288$2.13הצגת הפרטים
3P REC, IP67 R/A SMT CONN,NATURE1-2834236-13P REC, IP67 R/A SMT CONN,NATURE3מיידית - 3274$2.30הצגת הפרטים
2P REC, IP67 R/A SMT CONN,NATURE1-2834236-22P REC, IP67 R/A SMT CONN,NATURE2מיידית - 512$2.30הצגת הפרטים
3P REC, IP67 VERTICAL T/H CONN,N1-2834237-13P REC, IP67 VERTICAL T/H CONN,N3מיידית - 5055$1.97הצגת הפרטים
2P REC, IP67 VERTICAL T/H CONN,N1-2834237-22P REC, IP67 VERTICAL T/H CONN,N2מיידית - 4872$1.90הצגת הפרטים
3P REC, IP67 R/A T/H CONN,NATURE1-2834238-13P REC, IP67 R/A T/H CONN,NATURE3מיידית - 2452$2.30הצגת הפרטים
2P REC, IP67 R/A T/H CONN,NATURE1-2834238-22P REC, IP67 R/A T/H CONN,NATURE2מיידית - 9338$2.26הצגת הפרטים
2018-11-28 תאריך הפרסום