Wi-Fi 6E Antennas
TE antennas enable greater network flexibility and faster speeds with reduced latency
TE Connectivity (TE) offers a Wi-Fi 6E antenna product portfolio that can support triple bands, including a 6 GHz band. TE antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabling additional applications and services, greater network flexibility, and faster speeds with reduced latency in end devices and applications.
Features
- Adds 1200 MHz of frequency spectrum at the 6 GHz band which can accommodate 14 additional 80 MHz channels or seven additional 160 MHz channels, enabling greater network flexibility and faster speeds with reduced latency
- RF engineering competence can enable optimal throughput
- System design flexibility with customizable solutions and multiple product options: customizable in cable length, connector types, and multi-input multi-output (MIMO) arrays; onboard and cabled versions are available in PCB and FPC materials
- Quick time-to-market can be realized through TE RF integration competence and multiple wireless standards support
- Small cell: femtocell and picocell
- WLAN devices: gateways, access points, and routers
- IoT devices: acoustic, entertainment, POS, and health
- Smart buildings: HD surveillance cameras and lighting
- Smart environment: metering, street lighting, energy management, and predictive maintenance
- Building safety and security
- Smart cities and homes
- Medical devices and equipment
- Connection to IoT
- Wi-Fi hotspots