HD10 Connectors
TE Connectivity’s DEUTSCH HD10 connectors are used in a variety of applications
TE Connectivity's DEUTSCH HD10 connectors are environmentally sealed, thermoplastic cylindrical connectors that are offered in arrangements from 3 to 9 cavities. They can be used in harsh environments of trucking, agriculture, marine, mining, forestry, emergency vehicles, and construction industries. HD10 connectors are offered with several modifications to enhance the design flexibility and meet application specific needs.
- Accepts contact sizes 4 (100 amps), 12 (25 amps), and 16 (13 amps)
- 6 AWG to 20 AWG (16.00 mm2 to 0.50 mm2)
- 3, 4, 5, 6, and 9 cavity arrangements
- In-line, flange, or PCB mount
- Circular, thermoplastic housing
- Coupling ring for mating
- IP68 and IP6K9K (with rear protection, such as backshell)