Heavy-Duty Sealed Connector Series 90° and 180° Headers
TE Connectivity Deutsch headers are available in vertical and right-angle configurations to fit various design needs
TE Connectivity Deutsch Connectors heavy-duty sealed connector series headers set the standard for control unit connectivity in the industrial and commercial transportation market. With a wide range of off-the-shelf and customizable options, they meet the demands of intelligent systems across truck, bus, agriculture, construction, industrial, and automotive applications. Environmentally sealed, they are designed for several wire-to-device applications, helping to ensure reliable performance in harsh environments. Our solutions support evolving needs in electrification, system integration, and modular design.
Features
- 90° and 180° angled pins provide more application flexibility and tackle a wider range of use cases
- Glued header offers space-saving benefits without the need for screwing, making it suitable for applications with space restrictions
- Multiple available positions allow for various configurations to meet different needs, providing better flexibility in product design
- IP69K protection protects against mud and dust ingress, ensuring superior performance, reliability, and longevity
- Engine and gearbox vibration level maintains functionality even under intense vibration, reducing the risk of loose connections
- Supports up to 60 VDC higher voltage capacity, catering to increasing electrification trends in heavy-duty vehicles
- Solder pins provide a strong, permanent connection between the header and PCB, helping prevent disconnections
- Uses flame-retardant V-0 materials to reduce fire propagation risk in case of electrical failures, meeting regulatory requirements and improving overall reliability
- Heavy-duty trucks
- Buses
- Agricultural vehicles
- Construction vehicles
- Automotive
- Industrial
- e-Fans
- Power steering
- e-Brakes
- ECUs
- Battery management systems
- Aftertreatment systems
- e-Air compressors
- e-Drives
- Rear axle actuators
- Gearbox ECUs
- Power conversion modules
- On-board chargers
Heavy-Duty Sealed Connector Series 90° and 180° Headers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2409332-1 | 8POS,TAB1.5X0.64,HDR ASSY,90DEG, | מיידית - 0 | $34.79 | הצגת הפרטים |
![]() | ![]() | 1-2409486-1 | 18POS,TAB1.5X0.64,HDR ASSY,90DEG | מיידית - 0 | $51.49 | הצגת הפרטים |
![]() | ![]() | 1-2430011-1 | 4POS,TAB1.2X0.6,HDR ASSY,180DEG, | מיידית - 0 | $30.50 | הצגת הפרטים |
![]() | ![]() | 1-2478265-1 | 12POS,TAB1.5X0.64,HDR ASSY,180DE | מיידית - 0 | $41.75 | הצגת הפרטים |
![]() | ![]() | 2-2430011-1 | 4POS,TAB1.2X0.6,HDR ASSY,180DEG, | מיידית - 0 | $31.02 | הצגת הפרטים |