ENTRELEC Compact Power Blocks

TE Connectivity's power blocks are an economical solution for power connections

Image of TE Connectivity ENTRELEC's Compact Power Blocks TE Connectivity’s ENTRELEC compact power blocks cover a wide variety of applications including mechanical engineering, industrial equipment, automation to wind turbines, solar energy, and switchgears. The aluminum body combined with a specific coating allows the use of aluminum and copper conductors whether round or sector-shaped, solid, stranded, or flexible with ferrule. Blocks from 95 mm² to 300 mm² have an extra built-in measurement tapping connection to provide main supply monitoring or to provide supply to control equipment.

Mechanical Features
  • Low drift, compact and firm body
  • Lightweight product is easier to stock and install
  • Panel and din-rail mounting
  • Finger-safe IP20
Electrical Features
  • 1000 V IEC/UL rated
  • Current rating from 150 A to 520 A
Benefits
  • Compactness
  • Economical solution for power connections
  • Compatible with AL/CU wire without grease; lightweight body
  • Two mounting options
  • Easy identification
Applications
  • Building control panels
  • HVAC control panels
  • Main power control cabinets
  • Machinery switchboard where compactness matters

ENTRELEC Compact Power Blocks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COMPACT POWER TERM BLOCK1SNF516011R0000COMPACT POWER TERM BLOCKמיידית - 40$49.91הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF516021R0000COMPACT POWER TERM BLOCKמיידית - 66$58.34הצגת הפרטים
COMPACT POWER TERM BLOCKCBS50-2P-GRCOMPACT POWER TERM BLOCKמיידית - 48$58.34הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF516111R0000COMPACT POWER TERM BLOCKמיידית - 4$87.00הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF516121R0000COMPACT POWER TERM BLOCKמיידית - 0$74.31הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF516131R0000COMPACT POWER TERM BLOCKמיידית - 12$104.74הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF526011R0000COMPACT POWER TERM BLOCKמיידית - 71$128.68הצגת הפרטים
COMPACT POWER TERM BLOCKCBS95-2P-BLCOMPACT POWER TERM BLOCKמיידית - 12$140.06הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF526031R0000COMPACT POWER TERM BLOCKמיידית - 31$155.18הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF526111R0000COMPACT POWER TERM BLOCKמיידית - 0$183.77הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF526121R0000COMPACT POWER TERM BLOCKמיידית - 6$234.93הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF526131R0000COMPACT POWER TERM BLOCKמיידית - 14$232.64הצגת הפרטים
COMPACT POWER TERM BLOCK1SNF536011R0000COMPACT POWER TERM BLOCKמיידית - 99$197.74הצגת הפרטים
2022-05-31 תאריך הפרסום