Intercontec Connectors
TE's connectors enable easy and quick installation, as well as easy replacement of defective parts
TE Connectivity AMP's Intercontec connectors allow for modular machine designs, making them highly compatible in many different combinations. Whether the need is to connect power, signal, or data, or all combined, these connector solutions provide a custom solution for any application. With a plug-and-play concept, these connectors enable easy and quick installation, as well as easy replacement of defective parts, even for non-electricians. The assembly is possible without any tools and is particularly easy due to innovative concepts like the crown clamp, which allows the shielding mesh to remain uncut. With the innovative 1/8 quick-locking system, Intercontec connectors drastically reduce installation time and the risk of failures during installation. Thanks to their reliable performance, the connectors also help reduce downtime, making motor applications more productive.
Benefits
- Connectors enable modular machine design, making them highly compatible and usable in many different combinations
- Customized solutions for power, signal, or data applications, or all combined
- Easy and quick installation and easy replacement of defective parts even for non-electricians due to plug-and-play concept
- Toolless assembly possible
- Reduces installation time
- Reduction of failures during installation on-site
- Reduces downtime, making motor applications more productive thanks to their reliable performance
- Up to IP66/IP67, with optional up to IP68/IP69
- Rotatable housing
- Fast-locking system
- EMC / EMV standard: 360-degree EMC shield termination
- Temperature range: -20°C to +130°C
Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61.173.80.028 | CONTACT PIN SZ 1.0MM | מיידית - 308 | $9.44 | הצגת הפרטים |
![]() | ![]() | 61.172.80.027 | CONTACT PIN SZ 1.0MM CRIMP GOLD | מיידית - 397 | $9.44 | הצגת הפרטים |
![]() | ![]() | 60.201.80.024 | CONTACT SOCKET SZ 1.0MM | מיידית - 398 | $10.20 | הצגת הפרטים |
![]() | 60.200.80.023 | CONTACT SOCKET SZ 1.0MM | מיידית - 684 | $10.20 | הצגת הפרטים | |
![]() | ![]() | 60-0199-080-P22 | CONTACT SOCKET SZ 1.0MM | מיידית - 240 | $10.20 | הצגת הפרטים |
![]() | ![]() | 60-0101-023-P00 | CONTACT SKT SZ 10MM CRIMP SILVER | מיידית - 0 | $72.50 | הצגת הפרטים |
![]() | ![]() | 61-0216-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | מיידית - 2373 | $9.15 | הצגת הפרטים |
![]() | ![]() | 60-0216-011-P00 | CONTACT SKT SZ 1.0MM CRIMP GOLD | מיידית - 362 | $9.90 | הצגת הפרטים |
![]() | ![]() | 61-0194-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | מיידית - 131 | $10.99 | הצגת הפרטים |
![]() | ![]() | 61-0198-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | מיידית - 82 | $15.48 | הצגת הפרטים |