Cellular Tab-Mount Antennas
TE Connectivity high efficiency low profile cellular tab-mount antennas provide omnidirectional coverage and improved performance
TE Connectivity cellular tab-mount antennas offer a range of extremely versatile package options for 3G, 4G, 5G, LTE, and incorporated GNSS on some models. They provide omnidirectional coverage and an improved performance over alternatives, such as direct to PCB mount chip antennas. Evaluation boards, with matching circuits, are available for all models to allow for ease of integration and testing during design phases.
- High efficiency and low profile
- Small ground plane requirement 91 mm or 100 mm depending on antenna model
- Smaller ‘keep out’ area required compared to other antenna types
- Evaluation boards available for all antenna models
- Voltage rating: 20 V
- Current rating: 5 A
- Data transmission: Up to 40 Gbps
- IoT devices
- Handheld devices
- Smart homes
- Smart security
- Aids for daily living (ADL)
Cellular Tab-Mount Antennas
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000645-01 | PCB ANT, TAB MOUNT, 617-7125MHZ | מיידית - 3000 | $7.28 | הצגת הפרטים |
![]() | ![]() | L000646-01 | PCB ANT, TAB MOUNT, MIMO, 1557-7 | מיידית - 2998 | $7.05 | הצגת הפרטים |
![]() | ![]() | 2479240-1 | PCB ANT, TAB MOUNT, 698-4000MHZ, | מיידית - 996 | $6.23 | הצגת הפרטים |
![]() | ![]() | 8-2479240-1 | PCB ANT 2479240-1 WITH EVB ASSY | מיידית - 48 | $135.80 | הצגת הפרטים |