GNSS and ISM Ceramic Patch and Chip Antennas
TE passive ceramic patch and chip antennas are available in compact surface-mount and through-hole options
TE Connectivity (TE) GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation options in different form factors. A variety of frequency ranges are available from 1,561 MHz to 1,602 MHz to allow flexibility in design. The chip antenna is one of the smallest GNSS antennas on the market. The ISM 2.4 GHz and 5.9 GHz passive ceramic patch antennas offer high performance and high reliability for wireless applications.
- High performance and high efficiency
- Surface-mount and through-hole-mount options
- 1,561 MHz to 1,602 MHz or 1,575 MHz to 1,602 MHz frequency range
- Compact size
- 2.4 GHz
- Wi-Fi®/Bluetooth® Low Energy (BLE)
- 5.9 GHz
- Vehicle-to-everything (V2X) communication
- Dedicated short-range communications (DSRC)
- GNSS L1 antennas
- Global Navigation Satellite Systems (GNSS)
- GPS, Galileo, and BeiDou systems
- Cellular Internet of Things (IoT) devices
- Industrial Internet of Things (IIoT) applications
- Automotive
- V2X communication
- Telematics
- Navigation systems
- Precision surveying
- Asset tracking
- Smart home/home automation
- Miniature devices
- Telecommunications
- Base stations
- Wireless communication infrastructure
- Consumer electronics
- Wearables
- Smartphones
- Tablets
- Mobile devices
- ISM 2.4 GHz (L000697-01)
- High-performance industrial applications in the 2.4 GHz Wi-Fi, ISM, and Zigbee bands
- Short-range applications
- ISM applications
- Industrial automation
- Medical devices
- Scientific instrument
- Smart home automation
- Lighting control
- Energy management
- ISM 5.9 GHz (L000693-01)
- V2X communication
- DSRC
- Cellular vehicle-to-everything (C-V2X)
- Intelligent transportation systems (ITS)