ISM, LPWAN, and LoRa 868 MHz/915 MHz Ceramic Chip Antennas
TE Connectivity (TE) ceramic chip antennas offer a full range of coverage to satisfy global applications
TE Connectivity (TE) LoRa, LPWAN, and ISM ceramic chip antennas offer a full range of coverage to satisfy global 868 MHz and 915 MHz applications.
The SMD tape-and-reel antennas are all offered with prebuilt evaluation boards with matching circuits to make testing and verification simple for users and installers.
- Family coverage of 868 MHz and 915 MHz bands
- Wideband coverage for LPWAN, LoRa, and ISM applications
- Evaluation board available for testing for all antennas
- High efficiency
- Low profile
- Supplied in a convenient tape-and-reel format
- SMD antenna for rapid SMT pick-and-place mounting/PCB application
- IoT devices
- Long range/low power
- Remote control
- Monitoring
- Sensing
- RFID
- Metering/smart energy
- Smart health
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000969-80 | EVB ANT, 863~870MHZ, 10X3.23X0.5 | מיידית - 60 | $302.88 | הצגת הפרטים |
![]() | ![]() | L000971-80 | EVB ANT, 915MHZ, 5X3X0.5 | מיידית - 55 | $302.88 | הצגת הפרטים |
![]() | ![]() | L000970-80 | EVB ANT, 868MHZ, 5X3X0.5 | מיידית - 60 | $302.88 | הצגת הפרטים |
![]() | ![]() | L000968-80 | EVB ANT, 902~928MHZ, 10X3.2X0.5 | מיידית - 60 | $302.88 | הצגת הפרטים |