5xxxN Series Wireless Humidity Sensors

TE Connectivity wireless sensor combines a high-accuracy relative humidity and temperature sensor, a data logger, and a radio

Image of TE Connectivity Measurement Specialties 5xxxN Series Wireless Humidity SensorsThe TE Connectivity model 59XXN wireless sensor combines a high-accuracy relative humidity and temperature sensor, a data logger, and a radio in one compact, battery-operated device. Designed for harsh environments, it is waterproof and ATEX/IECEx certified. The humidity sensor is enclosed in a weatherproof plastic housing.

The model 59XXN wireless humidity and temperature sensor uses the LoRaWAN® communication protocol, offering a simple, reliable, and secure means of expanding condition-based maintenance into plant areas where the cost to install wired systems is prohibitive, making data available to existing process control and information systems. Additionally, it offers a Bluetooth® Low Energy interface for easy configuration of built-in parameters during sensor installation.

Features
  • Compact design with humidity sensor enclosed in plastic housing for corrosion resistance
  • Humidity operating range from 0% to 100% RH
  • Relative humidity accuracy: typical ±5% RH (at +25°C and RH 55%)
  • Integrated sensor temperature output accuracy: ±0.8°C at +25°C
  • Up to 8 years battery life, depending on environmental conditions and data transmission intervals
  • Lithium primary 3.6 V/2.1 Ah battery supplied with the sensor
Applications
  • Corrosion under insulation (CUI)
  • Moisture in oil
  • Infrastructure
  • Environmental
  • Agriculture

5xxxN Series Wireless Humidity Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
5911N-NX LORA 868MHZ M16 W/BATT
20029245-505911N-NX LORA 868MHZ M16 W/BATTמיידית - 0$1,297.24הצגת הפרטים
חדש ב-DigiKey
5911N-NX LORA 915MHZ M16 W/BATT
20029246-405911N-NX LORA 915MHZ M16 W/BATTמיידית - 0$1,297.24הצגת הפרטים
חדש ב-DigiKey
5911N-EX LORA 868MHZ M16 W/BATT
20027957-505911N-EX LORA 868MHZ M16 W/BATTמיידית - 0$1,602.67הצגת הפרטים
חדש ב-DigiKey
5911N-EX LORA 915MHZ M16 W/BATT
20029493-405911N-EX LORA 915MHZ M16 W/BATTמיידית - 0$1,602.67הצגת הפרטים
2025-12-02 תאריך הפרסום