Model 832 / 832M1 Accelerometers

Measurement Specialties offers the model 832 / 832M1 low cost, board mountable tri-axial accelerometers

Model 832 / 832M1 AccelerometersMeasurement Specialties' Model 832 is a low cost, board mountable tri-axial accelerometer. Featuring stable piezo-ceramic crystals, the accelerometer incorporates full power and signal conditioning with a maximum current consumption of 4 μA. The model 832 is available in ±25g to ±500g ranges and provides a flat frequency response up to 2 kHz.

The Model 832M1 features stable piezo-ceramic crystals. The accelerometer incorporates full power and signal conditioning with a maximum current consumption of 22 μA. The model 832M1 is available in ±25g to ±500g ranges and provides a flat frequency response greater than 6 kHz.

Features
Applications
  • ±25g to ±500g dynamic range
  • Low-cost tri-axial
  • Hermetically sealed
  • Piezo-ceramic crystals
  • -20° to +80°C operating range
  • -40° to +125°C available on 832M1
  • Single axis configurations available
  • Asset monitoring
  • Data loggers
  • Impact monitoring
  • Machine health monitoring
  • System wake-up switch
  • Single axis configurations available
2012-04-09 תאריך הפרסום