MS5837-02BA Barometric Sensors
TE Connectivity’s MS5837-02BA sensors are one of the smallest gel-filled watertight altimeters on the market
TE Connectivity’s MS5837-02BA barometric pressure sensors take devices to the next level. These sensors are one of the smallest gel-filled watertight altimeters on the market. The ultra-small gel filled pressure sensors are optimized for both altimeter and barometer applications. Expanding on TE's MS5837 series of ultra-compact digital altimeters, the generation 2 bar models offer options for chlorine resistance and shielding.
- Provide precise digital 24-bit pressure and temperature value with ultra-low power consumption
- Support design flexibility with ultra-small size while providing precise outputs: 3.3 mm x 3.3 mm x 2.75 mm
- Enable depths up to 100 m with watertight seal with 1.8 mm x 1.8 mm O-ring
- Enhanced construction and design materials offer a high endurance, chlorine resistant model suited for devices that will be exposed to environments with chlorine
- Reduce signal noise and interference that may be experienced with sensors installed in plastic housings or high electrical noise environments with these shielded models
- Consumer devices
Applications
- Multisport watches
- Fitness trackers
- Swim watches
- Bike computers
- Mobile altimeter/barometer systems
- Personal navigation devices
- Drones
- E-cigarettes
- Other autonomous vehicles
MS5837-02BA Barometric Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MS5837-02BA21 | SENSOR 17.4PSIA 24BIT | מיידית - 2688 | $35.02 | הצגת הפרטים |
![]() | ![]() | MS583702BA06-50 | SENSOR 17.4PSIA 24BIT | מיידית - 0 | $28.04 | הצגת הפרטים |