Stator RTD Sensor
TE Connectivity’s RTD sensor design offers single and dual elements with enhanced reliability
TE Connectivity’s (TE) stator RTD sensor is specially designed for continuous sensing and temperature monitoring of large motor and generator equipment to eliminate false alarms during operation. Temperature monitoring during generator operation is critical, as large generator equipment is costly and difficult to repair.
The stator RTD sensor design offers single and dual elements with enhanced reliability. With sensing elements in platinum, copper, and nickel, the stator RTD sensor is a great match for these application requirements. High dielectric strength, operating temperature, and stability make the RTD sensor one of the leading sensors for large motor monitoring.
Benefits
- Offer single and dual elements to serve diverse applications with enhanced reliability
- Enable design flexibility with sensing elements in platinum, copper, nickel or thermocouple
- Possess high dielectric strength up to 5 kV with a high operating temperature of up to 180°C, making it a leading sensor for large motors
- Help ensure high stability with excellent global performance
- Electric motors
- Generators
- Industrial
Stator RTD Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-8204 | SENSOR RTD 100OHM 0.5% | מיידית - 47 | $375.91 | הצגת הפרטים |
![]() | ![]() | R-8203 | SENSOR RTD 10OHM 0.5% | מיידית - 15 | $358.07 | הצגת הפרטים |
![]() | ![]() | R-7119 | SENSOR RTD PROBE | מיידית - 4 | $377.65 | הצגת הפרטים |
![]() | ![]() | R-8205 | SENSOR RTD PROBE | מיידית - 0 | $377.65 | הצגת הפרטים |
![]() | ![]() | R-5156 | SENSOR RTD PROBE | מיידית - 17 | $377.65 | הצגת הפרטים |
![]() | ![]() | R-8949-34 | SENSOR RTD PROBE | מיידית - 2 | $335.08 | הצגת הפרטים |
![]() | ![]() | R-7123 | SENSOR RTD PROBE | מיידית - 0 | $373.32 | הצגת הפרטים |
![]() | ![]() | R-10256-23 | SENSOR RTD PROBE | מיידית - 5 | $719.88 | הצגת הפרטים |
![]() | ![]() | R-7124 | SENSOR RTD PROBE | מיידית - 0 | $377.65 | הצגת הפרטים |
![]() | ![]() | R-1802 | SENSOR RTD PROBE | מיידית - 5 | $324.94 | הצגת הפרטים |