TS305-11C55 Thermopile Sensor

TE Connectivity presents IR sensors featuring better performance and reliability as well as ease-of-use and overall simplicity

Image of TE Connectivity Measurement Specialties TS305-11C55 Thermopile Sensor TE Connectivity's thermopile sensors incorporate infrared radiation, or "IR", technology which provides many benefits over conduction methods of heat transfer. These benefits include better performance and reliability as well as ease-of-use and overall simplicity when incorporating movement into a design. IR thermopiles also allow ambient temperature readings to be factored-in, thus providing greater accuracy and temperature control.

Thermopiles are mainly used for contactless temperature measurement in many applications. Their function is to transfer the heat radiation emitted from the objects into a voltage output.

Features
  • Thermopile IR sensor
  • Contactless temperature measurement
  • Single element
  • High signal
  • 5.5 µm, long wave pass filter
  • Accurate reference sensor
Applications
  • Industrial pyrometers
  • Climate control
  • Medical

TS305-11C55 Thermopile Sensor

תמונהמק"ט יצרןתיאוררזולוציהמתח - הספקהטמפרטורת חישה - מרוחקתכמות זמינהמחירהצגת הפרטים
SENSOR ANALOG REMOTE TO5G-TPCO-033SENSOR ANALOG REMOTE TO5--0°C ~ 100°Cמיידית - 4301$21.25הצגת הפרטים
2016-09-20 תאריך הפרסום