SNRII Slimline PCB Relays
TE Potter & Brumfield SNRII slimline PCB relays have a compact design ideal for panel integration and small or space-constrained enclosures
TE Potter & Brumfield SNRII Schrack slim PCB relays are a compact 5 mm wide solution designed for PCB mounting, available in vertical, flat pack, and DIN rail socket-compatible versions with reinforced coil terminals. Featuring a 6 A single changeover (CO) contact, the SNRII serves as a direct replacement for the legacy SNR (V23092 series) and offers full compatibility with existing socket solutions. It delivers enhanced performance with improved vibration resistance and a longer mechanical and electrical lifecycle, making it ideal for space-constrained applications that demand reliability and durability.
- Increased electrical lifetime for DC-13, AC-15, and inrush loads
- Equipped with 6 A changeover contact for reliable switching between two circuits
- PCF is 15% lower than SNR models, making it more eco-friendly
- Relay can typically be activated directly by controllers
- Wider application usage owing to higher temperature rating
- Designed for flexibility during modifications or maintenance
- Durable design ensures no damage during handling or installation
- Short supply chain ensuring reliable delivery
- Compact design: 5 mm wide
- 1 pole 6 A, 1 Form C (CO)
- Low load 5 V; 1 mA without gold contacts
- Ambient temperature up to +105°C
- Sensitive coil 170 mW
- Automation
- Motion and drives
- Control cabinet builders
- Machine manufacturers
- Interface technology
SNRII Slimline PCB Relays
| תמונה | מק"ט יצרן | תיאור | מתח סליל | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1558940-3 | SNRII-A0-1C3-D012 | 12VDC | מיידית - 0 | $43.65 | הצגת הפרטים |
![]() | ![]() | 1558940-2 | SNRII-A0-1C3-D005 | 5VDC | מיידית - 0 | $43.65 | הצגת הפרטים |
![]() | ![]() | 1558940-6 | SNRII-A0-1C3-D024 | 24VDC | מיידית - 0 | $43.65 | הצגת הפרטים |
![]() | ![]() | 1558940-4 | SNRII-A0-1C3-D018 | 18VDC | מיידית - 0 | $43.65 | הצגת הפרטים |
![]() | ![]() | 1558940-5 | SNRII-A0-1C3-D021 | 21VDC | מיידית - 0 | $29.48 | הצגת הפרטים |
![]() | ![]() | 1558940-1 | SNRII-A0-1C3-DH04 | 4.5VDC | מיידית - 0 | $29.48 | הצגת הפרטים |