SSRDC Series Solid State Relays
TE Connectivity's solid state relay SSRDC series used in DC load applications
TE Connectivity's Potter and Brumfield solid state relays SSRDC series utilizes DC switching technology with low power dissipation FETs which includes optical coupling. The SSRDC series is used in DC load applications, which provides reliable DC switching up to 40 A and operating voltages up to 200 V. Heat sink mounting to maintain base temperatures and load conditions is recommended.
Key Benefits
- Achieves high pulse width modulation with low switching times when providing power to devices
- Provides low power dissipation to extend electrical life
Target Markets
- Industrial machinery
- Transportation
- Building controls
- Industrial machinery
- Material handling equipment
- Cranes
- Building control
- Access control
- Transportation
- Trains
- Construction equipment
SSRDC Series Solid State Relays
| תמונה | מק"ט יצרן | תיאור | תצורת הסיומת | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SSRDC-200D12 | SSR RELAY SPST-NO 12A 0-200V | הדק הברגה | מיידית - 0 | $179.72 | הצגת הפרטים |
![]() | ![]() | SSRDC-200D40 | SSR RELAY SPST-NO 40A 0-200V | הדק הברגה | מיידית - 200 | $223.96 | הצגת הפרטים |
![]() | ![]() | SSRDC-200D25 | SSR RELAY SPST-NO 25A 0-200V | הדק הברגה | מיידית - 186 | $204.51 | הצגת הפרטים |