TMR 120 Relay
TE's power latching relay can monitor the status of the main contact and ensure safety in abnormal situations
TE Connectivity’s (TE) TMR 120 relay series is a power latching relay that is primarily designed for charging stations and metering applications. With the design of an auxiliary contact, it can monitor the status of the main contact and ensure safety in abnormal situations. With the development of charging station markets, the power of the charging station is increasing, and the TMR 120 relay can switch to a 120 A current at rated voltage to meet these requirements. The TMR relay series is a high-performing relay with terminals that can be customized, which makes it easy to design-in.
- Latching/bi-stable
- High switching capability at 120 A
- Auxiliary contact available
- Terminals can be customized according to customer requirements
- High short-circuit capacity
- Lower heat rise and saves energy
- Improves platform to higher power
- Allows for safe monitoring of charging stations
- Enables easy design-in process to customers' applications
- 10,000 cycles
- Short-circuit capability meets IEC62055-31 UC3
- EV charging
- Smart metering
- 120 A, 24 VDC, resistive
TMR 120 Relay
| תמונה | מק"ט יצרן | תיאור | מתח סליל | צורת מגע | ערכים נקובים של המגעים (זרם) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMR120-1H4-B012D10,03000 | RELAY GEN PURPOSE SPST 120A 12V | 12VDC | SPST-NA (1 Form A) | 120 A | מיידית - 104 | $117.24 | הצגת הפרטים |