100RL Wire Cable

TE's rail-approved lightweight wire is ideal for terminal boxes, ground connections, and carriage wiring

Image of TE Connectivity - Raychem Cable Protection's 100RL Wire Cable TE Connectivity's 100RL series is a rail-approved zero halogen lightweight wire for signal and low-voltage applications (300 V). The construction is a dual-wall combination of TE Connectivity polymer blends. This family was developed to meet rail specification requirements while still maintaining the desirable features of small size, low weight, flexibility, and non-wrinkling. Typical applications include terminal boxes, ground connections, and carriage wiring.

Benefits
  • Flame retardant
  • Excellent resistance to high and low temperatures
  • Resistance to oil, fuel, and environmental factors
Features
  • Dual-wall wire insulation
  • Thin-walled, lightweight
  • Highly flexible and low bending radii
Applications
  • Rails
  • Industrial
  • Harsh/rugged environments
2021-09-09 תאריך הפרסום