EN50306 Wire/Cable

TE's signal wire and cables have thin-walled jackets for significant savings in space and weight

Image of TE Connectivity - Raychem Cable Protection's EN50306 Wire and Cable TE Connectivity's EN50306 family of low-voltage signal wires and cables meets all requirements of the EN50306-2, EN50306-3, and EN50306-4, as well as the flame, smoke, and toxicity requirements of EN45545-2 cross-linked outer jacket for harsh environments. The portfolio also meets key European, Asian, and American rail standards. With a polymer science background, TE developed lightweight, thin-walled jackets. Reduction in wall thickness and jacket insulation offers significant savings in space and weight. With TE's design capabilities, custom designs are available to meet individual customer requirements.

Features

  • Only takes up 50% of the space compared to traditional thick wall wires, decreasing space for wires and increasing space for passengers
  • Meets all the rail requirements for low-voltage signal wire with long lifetime and high quality
  • Electron beam outer jackets are ruggedized, which makes the TE EN50306 wire and cable qualified for the harshest environments without failure of the cable
Applications
  • Metro stations
  • Locomotives
  • Train carriages
  • Track sides
Target markets
  • Rails
  • Harsh/rugged environments
2021-09-09 תאריך הפרסום