VOLINSU Electric Vehicle Busbar Heat Shrink Tubing

TE Connectivity Raychem Cable EVBB tubing provides superior high-voltage protection and performance

Image of TE Connectivity Raychem Cable Volinsu Tubing:  Electric Vehicle (EV) Busbar Heat  Shrink TubingThe TE Connectivity Raychem Cable VOLINSU EV busbar (EVBB) heat shrink tubing is engineered to address the rigorous demands of electric vehicle applications, providing superior high-voltage protection and performance. Its flexible design helps ensure easy installation while helping to maintain cable flexibility, crucial for the dynamic environment of electric vehicles. The tubing’s excellent insulation characteristics help prevent flame propagation, enhancing the safety of vehicle operators and passengers. With a 2:1 shrink ratio, it can fit a variety of busbar shapes and power distribution components. The EV orange color aids in easily identifying higher voltage circuits, helping to optimize maintenance and safety checks. Moreover, its robust and lightweight material design helps to achieve the lightweight requirements of electric vehicles without compromising thermal stability, electrical resistivity, and high-voltage performance.

Features

  • Flame retardant: does not propagate burning as specified in the UL224 standard (testing conducted internally at TE)
  • Durability: durable in high-heat environments, helps to protect against premature failure of covered busbar component
  • Ease of use: good flexibility enables quicker assembly and use over both simple and intricate shapes
  • Easy identification of higher voltage busbars
  • Excellent insulation characteristics
  • Does not propagate burning to help maintain vehicle operator and passenger safety
  • Lightweight
  • Delivers optimum thermal stability, electrical resistivity, and high-voltage performance
  • Material: modified polyolefin and crosslinked by irradiation
  • Shrink ratio: 2:1
  • Minimum shrink temperature: +70°C
  • Operating temperature: -40°C to +125°C
  • Full recovery temperature: +90°C
  • Voltage system: rated for 2,500 V
  • High-voltage identification: orange color for visual identification of high-voltage connections
  • Electric insulation: excellent dielectric strength for electric insulation in high-voltage environments and thinner wall
Applications
  • Automotive
  • Industrial and commercial transportation
  • Battery pack
  • Charging harness
  • High-voltage power distribution
  • Battery connections
  • Flame retardant
  • Fluid resistant

VOLINSU Electric Vehicle (EV) Busbar Heat Shrink Tubing

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
EVBB-20/9.5-3- SPOOL METER
ES52614001EVBB-20/9.5-3- SPOOL METERמיידית - 75$24.92הצגת הפרטים
מוצרים חדשים
EVBB-20/9.5-3 4' STICK
ES52622001EVBB-20/9.5-3 4' STICKמיידית - 0$11.33הצגת הפרטים
מוצרים חדשים
EVBB-26/12.7-3- SPOOL METER
ES95344001EVBB-26/12.7-3- SPOOL METERמיידית - 0$27.55הצגת הפרטים
מוצרים חדשים
EVBB-26/12.7-3 4' STICK
ES95372001EVBB-26/12.7-3 4' STICKמיידית - 0$16.31הצגת הפרטים
מוצרים חדשים
EVBB-40/19-3- SPOOL METER
ES95354001EVBB-40/19-3- SPOOL METERמיידית - 240$41.35הצגת הפרטים
מוצרים חדשים
EVBB-40/19-3 4' STICK
ES95382001EVBB-40/19-3 4' STICKמיידית - 0$25.81הצגת הפרטים
מוצרים חדשים
EVBB-50/25-3- SPOOL METER
ES95364001EVBB-50/25-3- SPOOL METERמיידית - 0$57.29הצגת הפרטים
מוצרים חדשים
EVBB-50/25-3 4' STICK
ES95392001EVBB-50/25-3 4' STICKמיידית - 0$32.62הצגת הפרטים
2025-10-06 תאריך הפרסום