2410 Fast-Acting SMT Fuses

Littelfuse 2410SFV fuses feature a straight, in-air wire element design

Image of TE Connectivity AMP's 2410 Fast-Acting SMT FusesLittelfuse 2410 wire-in air SMD fuses are very suitable for secondary level over-current protection applications. These lead-free surface mount devices offer increased reliability and have eliminated the risk of end cap removal common in traditional ceramic body fuses. Additionally, the straight in-air wire element has demonstrated consistent fusing and cutting characteristics. These 2410 fuses utilize nickel and tin plated copper terminations and feature high reliability and resilience with strong arc suppression characteristics.

Features
  • Halogen free, RoHS-compliant and 100% lead-free
  • Copper or copper alloy composite fuse link
  • Fiberglass enforced epoxy fuse body
  • Wide range of current rating
  • -55°C to 125°C operating temperature range
Applications
  • Industrial equipment
  • Backlight inverters
  • Power supplier
  • Networking
  • Automotive
2013-07-02 תאריך הפרסום