Economy Power Connectors

TE Connectivity offers Economy Power (EP) wire-to-board connectors for power circuit applications

Image of TE Connectivity's Economy Power Connectors TE Connectivity's (TE) Economy Power (EP) wire-to-board connector family is widely used for power circuit applications. Based on the proven EP version, the new and more advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600 VAC at up to 11 A and thus offer potential for a larger range of applications. Additionally, their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability: a true locking latch that prevents the plug housing and post header from vibrating apart, and while a Terminal Position Assurance (TPA) device that produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home in addition to providing easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100" [2.5 mm] pitch ideally suited for PC board space restraints. Available with up to 20 positions, it is the perfect choice for combining power and signal.

Features
  • Positive audible latch designed for easier mating/unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with color coded housings
  • End to end stackable
  • Intermateable to similar competitive products for retrofit applications
  • Broad portfolio includes .100, .156, .200 and .312 centerline families
Applications
  • Household appliances
  • Commercial and building equipment
  • HVAC and vending controls
  • Industrial machinery and equipment: generators
  • Coin changers/vending machines
  • Lighting

Economy Power Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
EPII 2 POS CABLE ASSEMBLY2154828-1EPII 2 POS CABLE ASSEMBLYמיידית - 10728$65.24הצגת הפרטים
EPII 4 POS CABLE ASSEMBLY2154828-3EPII 4 POS CABLE ASSEMBLYמיידית - 510$16.11הצגת הפרטים
CONN BREAKAWAY RETAINER1-2132782-2CONN BREAKAWAY RETAINERמיידית - 754$2.70הצגת הפרטים
ACCESSORY RETAINER 2POS1969443-2ACCESSORY RETAINER 2POSמיידית - 23200$0.41הצגת הפרטים
ACCESSORY RETAINER 6POS1969443-6ACCESSORY RETAINER 6POSמיידית - 34115$0.44הצגת הפרטים
ACCESSORY RETAINER 8POS1969443-8ACCESSORY RETAINER 8POSמיידית - 10795$0.58הצגת הפרטים
2.5 W/B CONN TPA-10P1-1969443-02.5 W/B CONN TPA-10Pמיידית - 0$0.31הצגת הפרטים
2.5 W/B CONN TPA-12P1-1969443-22.5 W/B CONN TPA-12Pמיידית - 0$0.45הצגת הפרטים
CONN PWR RETAINER ACCY1-1969541-0CONN PWR RETAINER ACCYמיידית - 0$0.28הצגת הפרטים
CONN PWR RETAINER ACCY1-1969541-2CONN PWR RETAINER ACCYמיידית - 0$0.23הצגת הפרטים
CONN PWR RETAINER ACCY1-1969541-4CONN PWR RETAINER ACCYמיידית - 0$0.34הצגת הפרטים
CONN PWR RETAINER ACCY1-1969541-6CONN PWR RETAINER ACCYמיידית - 0$0.42הצגת הפרטים
2012-06-29 תאריך הפרסום