ELCON Series Drawer Connectors

ELCON series drawer connectors from TE Connectivity designed for a wide variety of blind-mate docking applications

Image of TE Connectivity's ELCON Series Drawer ConnectorsTE Connectivity AMP's ELCON series two-piece drawer connectors are designed for a wide variety of blind-mate docking applications. The ELCON connectors mixes a variety of power and signal contacts into one robust housing. Housings have either molded-in or optional guide-pins for smooth blind-mate applications. ELCON series connectors incorporate TE Connectivity ELCON CROWN BAND contacts for high current density. Additional features of the CROWN BAND contacts include hot plug-ability, sequenced mating, probe-proof contacts, and support for various termination styles, including crimp for cable, solder tail and compliant press-fit for mounting to a PCB, and internal/external threads for connection to a bus bar.

Features
  • High performance CROWN BAND contact
  • Ability to combine AC/DC power, signal, and logic
  • 35 A to 200 A per power contact
  • Crimp, PCB tail, thread, and press-fit terminations
  • True hot plug contacts support current interruption as defined by UL 1977
  • Float mount for blind-mating
  • Guide-pin options available
Applications
  • Servers
  • Routers
  • Data storage devices
  • Low noise power supplies
  • 'Live' hot plug power supplies

Elcon Drawer Connectors - Contacts

תמונהמק"ט יצרןתיאורעובי חוטכמות זמינהמחיר
CONTACT SOCKET POWER 20AWG GOLD1648325-1CONTACT SOCKET POWER 20AWG GOLD‎20AWG‎מיידית - 0$8.10הצגת הפרטים
CONTACT SOCKET POWER 12AWG GOLD1648384-1CONTACT SOCKET POWER 12AWG GOLD‎12 AWG‎מיידית - 0$28.16הצגת הפרטים
CONTACT SOCKET POWER GOLD1648387-1CONTACT SOCKET POWER GOLD-מיידית - 125$37.53הצגת הפרטים
707-46-02109=CONTACT PIN #121650073-3707-46-02109=CONTACT PIN #12-מיידית - 0See Page for Pricingהצגת הפרטים
CONTACT PIN POWER 12AWG GOLD1650153-2CONTACT PIN POWER 12AWG GOLD‎12 AWG‎מיידית - 0$8.87הצגת הפרטים

Elcon Drawer Connectors - Housings

תמונהמק"ט יצרןתיאורמספר המיקומיםכמות זמינהמחיר
CONN RCPT HSG DRAWER 29POS BLK1648206-1CONN RCPT HSG DRAWER 29POS BLK29 (‎21 + 8 כוח)מיידית - 724$48.51הצגת הפרטים
CONN PLG HSG MINI-DRAWER 22P BLK1648111-1CONN PLG HSG MINI-DRAWER 22P BLK22 (‎16 + 6 כוח)מיידית - 0$69.01הצגת הפרטים
CONN RCPT HSG DRAWER 40POS BLK1648156-1CONN RCPT HSG DRAWER 40POS BLK40 (‎32 + 8 כוח)מיידית - 51$60.07הצגת הפרטים
CONN RCPT HSG MIN-DRAWER 22P BLK1648115-1CONN RCPT HSG MIN-DRAWER 22P BLK22 (‎16 + 6 כוח)מיידית - 0$44.12הצגת הפרטים
2012-06-29 תאריך הפרסום