IP20 Latching Industrial USB

TE Connectivity offers IP20 industrial ruggedized USB connectors

Image of TE Connectivity's IP20 Latching Industrial USB To support the increasingly wide-spread use of the USB standard in industrial applications, TE Connectivity has added industrial ruggedized connectors to its USB connector family.

The latching USB connectors and cable assemblies add 40 N of retention force to a high speed (USB 2.0) interconnection and permit attaching or detaching of peripherals without power down or reboot.

Features

  • Integrated locking mechanism provides click feeling and strong lock strength
  • Secondary locking with metal spring enhances locking strength
  • Mates with existing USB type A receptacles
  • USB 2.0 standard, USB type A and B connection system
  • Rugged IP20 solution
  • Capable of locking with TE receptacles
Applications
  • Industrial data network systems
  • Industrial control cabinets and units
  • Inverters and robotics
  • Fieldbus systems
  • Industrial printers and diagnostic equipment
  • Machine vision
  • Joysticks
  • Motion control
  • Webcams
  • Mass storage
  • Touch screens
  • Keyboards
  • Mice

IP20

תמונהמק"ט יצרןתיאורמיןמפרטכמות זמינהמחירהצגת הפרטים
CONN PLUG USB2.0 TYPEA 4POS SLD2013798-1CONN PLUG USB2.0 TYPEA 4POS SLDתקעUSB 2.0מיידית - 361$29.12הצגת הפרטים
2012-06-29 תאריך הפרסום