AMPSEAL 16 High-Temperature Connectors
TE - Kissling's connectors are perfect for on-engine applications, after-treatment systems, and other high-temperature applications
TE - Kissling's AMPSEAL 16 high-temperature connectors offer a 20% increased temperature range of up to +150°C compared to +125°C for the standard AMPSEAL 16 connectors, as well as two sealing options for SAE and ISO wires. These connectors are the perfect solution for on-engine applications, after-treatment systems, and other high-temperature applications, increasing design options throughout the vehicle/machine.
Differentiated with a gray-colored housing, these high-temperature variants can be easily identified and the four discrete color polarization keys help to prevent mismating. In combination with the fully-assembled one-piece design, the AMPSEAL 16 is a cost-effective, easy to handle, and easy to assemble product line.
Benefits
- Increased temperature range up to +150°C
- Higher flammability rating of UL94 V-0, suitable for high-temperature applications
- Fully assembled one-piece design promotes reduced installation time
- Actuators
- Gearboxes
- Switches
- Solenoids
- Wire-to-wire applications
- On-engine control
- Power take-off (PTO)
- Engine sensors
- Motors
- Cooling systems
- Agriculture
- Construction
- Trucks
- Buses
- Light commercial vehicles
- Leisure marine
AMPSEAL 16 High-Temperature Connectors
| תמונה | מק"ט יצרן | תיאור | סוג מגע | מספר המיקומים | מספר השורות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2320932-1 | CONN PLUG HSG 2POS 4.50MM | שקע נקבה | 2 | 1 | מיידית - 220 | $12.83 | הצגת הפרטים |
![]() | ![]() | 2320920-1 | CONN PLUG HSG 2POS 4.50MM | שקע נקבה | 2 | 1 | מיידית - 648 | $12.83 | הצגת הפרטים |