BREEZE Indoor Ambient Environment and CO2 Sensor
TEKTELIC's LoRaWAN® sensor is designed for connected indoor ambient environment and CO2 monitoring
The BREEZE is a member of TEKTELIC's Smart Room Sensor family. It integrates practical functionality into a very small form factor. It is available with two variant options, making it an ideal solution for holistically monitoring ambient indoor environments. BREEZE measures and reports real-time CO2 levels, temperature, humidity, and light in its surrounding environment, while the BREEZE-V also has additional PIR for motion detection.
TEKTELIC BREEZE supports autocalibration with settable intervals. The sensor is optimized for long battery life and excellent wireless performance with deep indoor coverage capabilities in any home, school, office, enterprise, or commercial environment. The device is fully configurable over the air by the user for custom applications, thresholds, trigger events, and reports. Furthermore, the CO2 can be calibrated manually or through the application.
- User-configurable parameters and thresholds
- Designed for optimal battery life
- Buzzer alert notifications
- Pairable with E-Ink display
- Wall, ceiling, or table-mount configurations
- Simple deployment
- Sleek and unobstructed design
- Ambient indoor environment monitoring
- Smart homes and offices
- Schools and universities
- Retail
- Public buildings
- Ambient air quality monitoring
- Indoor environment monitoring
- Facility management
- HVAC optimization
BREEZE Indoor Ambient Environment and CO2 Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | T0007806-NA | SENSOR CARBON DIOXIDE I2C OUTPUT | מיידית - 5 | $889.44 | הצגת הפרטים |
![]() | T0007806-EU | SENSOR CARBON DIOXIDE I2C OUTPUT | מיידית - 0 | $899.71 | הצגת הפרטים | |
![]() | ![]() | T0007838-NA | SENSOR CARBON DIOXIDE I2C OUTPUT | מיידית - 0 | $769.70 | הצגת הפרטים |
![]() | ![]() | T0007838-EU | SENSOR CARBON DIOXIDE I2C OUTPUT | מיידית - 0 | $779.97 | הצגת הפרטים |