ORCA Industrial GPS Asset Tracker
TEKTELIC's LoRaWAN® connected GPS asset tracker is an ideal solution for industrial asset management
TEKTELIC's ORCA GPS asset tracker is an ideal solution for geolocalizing assets in the field. The ORCA provides GPS-enabled near real-time satellite location tracking with LoRaWAN. The rugged IP67 design allows for operation in diverse deployment environments with an operable temperature range of -40°C to +85°C and an optional BLE integration. The device contains two D-cell batteries for optimal battery life of up to eight to ten years. The unit is equipped with an accelerometer to accommodate event-based start-up, minimizing unnecessary battery usage.
- 5-year battery life
- Precise GPS
- Data transmission via LoRaWAN
- BLE (optional)
- All global ISM bands
- Rugged IP67 design
- Accelerometer
- Internal antenna
- Battery status indicator
- Shipping containers
- Pallets
- Railcars
- Industrial transport
- Fleet vehicles
- Industrial equipment
- Preventative maintenance
- Security and theft mitigation