DM286 Industrial Imaging Multimeter
TeleDyne FLIR's imaging multimeter allows users to locate potential problems before working on live equipment
TeleDyne FLIR's IGM™ (infrared guided measurement) with 160 x 120 resolution allows users to locate potentially dangerous problems before working on live equipment. FLIR's MSX® (multi-spectral dynamic imaging) aids in clarity, embedding edge and outline details into the thermal images. Capture and store more than 20,000 radiometric images, 100 log files, and thermal and visual video clips. It features a built-in LED work light to illuminate dimly lit areas for faster and safer inspections, and two interchangeable lithium polymer battery packs to ensure all-day operation. These devices are compatible with the METERLiNK® app which provides functionality including log comparisons, reporting, custom alarm thresholds, and multiple meter connectivity.
- Storage for 30,000 images
- FLIR-patented MSX technology
- Hot/cold spot on camera
- CAT IV 600 V, CAT III 1,000 V
- IP40 rating
- Limited 10-year warranty
- 2MP visual camera
- Video recording
- Bluetooth® integration with the METERLiNK app
- Electrical safety/reliability
- Utilities
- Building/facilities management
- Benchtop testing
- HVAC/R
DM286 Industrial Imaging Multimeter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM286 | INDUSTRIAL THERMAL IMAGING MULTI | מיידית - 10 | $3,767.98 | הצגת הפרטים |