FLIR E54 Thermal Imaging Camera

TeleDyne FLIR E54 high-resolution thermal detectors measure temperatures up to +650°C (+1202°F)

Image of FLIR E54 Thermal Imaging CameraTeleDyne FLIR E54 powerful thermal imaging camera is designed to meet essential inspection needs. A 320 px to 240 px thermal detector accurately measures temperatures up to +650°C (+1202°F). Whether conducting basic condition monitoring, electrical inspections, or building assessments, the E54 provides crisp, vibrant imagery that can be further enhanced with patented FLIR MSX® technology. Stay organized during large-scale surveys using the onboard FLIR Inspection Route feature. The automatic image upload to the FLIR Ignite cloud ensures secure storage and easy sharing.

Features
  • High-resolution 320 px by 240 px thermal detector
  • Temperature measurement range: -20°C to +120°C (-4°F to +248°F)
  • FLIR MSX technology for enhanced detail
  • Three spotmeters for precise measurements
  • Voice annotation and GPS tagging
  • FLIR inspection route for efficient surveying
  • One-touch level/span for improved image contrast
  • Streamlined reporting with FLIR Ignite cloud integration
  • Built-in microphone for voice notes
  • Max/min temperature display on-screen
  • Automatic calibrating lenses for flexibility
  • Fast 30 Hz refresh rate
  • Lightweight and ergonomic design
  • FLIR CARE calibration services
  • Extended warranty with FLIR PROTECT
Applications
  • NFPA70B electrical and mechanical inspections
  • Electrical system inspections
  • Mechanical equipment diagnostics
  • HVAC troubleshooting
  • Building envelope assessments
  • Energy efficiency audits
  • Roof inspections
  • Plumbing and pipe leak detection
  • Pest control
  • Structural integrity checks
  • Industrial process monitoring
  • Fire prevention
  • Automotive diagnostics
  • Security surveillance
  • Research and development
  • Wildlife tracking

FLIR E54 Thermal Imaging Camera

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FLIR E54 ADVANCED THERMAL CAMERAFLIR E54-24-NISTFLIR E54 ADVANCED THERMAL CAMERAמיידית - 0$26,714.00הצגת הפרטים
2024-08-29 תאריך הפרסום