Pocket-Sized Thermal Camera - Lepton® 3.1R

The Teledyne FLIR Lepton 3.1R allows users to experience the power of thermal imaging

Image of Teledyne FLIR Pocket-Sized Thermal Camera - Lepton® 3.1RThe cutting-edge Teledyne FLIR Lepton 3.1R thermal imaging camera is small enough to fit in the palm of a hand. With its remarkable performance and adaptability, this device is perfect for a variety of uses.

Features

  • Ultra-compact design: Weighing just a few grams, the Lepton 3.1R is currently the smallest thermal camera on the market
  • High-resolution thermal imaging: Capture detailed thermal images with a resolution of up to 160 pixels x 120 pixels
  • Fast frame rates: Smooth and responsive thermal imaging with frame rates of up to 90 Hz
  • Wide temperature range: Measure temperatures from -40°C to +300°C with accuracy and precision
  • USB-C® connectivity: Easily connect to smartphones, tablets, or computers for seamless integration
  • Versatile mounting options: Attach the Lepton 3.1R to a variety of devices and accessories using the included mounting bracket
  • Customizable thermal palettes: Choose from a variety of thermal palettes to visualize temperature data in different ways
  • Rugged construction: Built to withstand harsh environments and conditions
  • Low power consumption: Ideal for battery-powered applications
  • Software compatibility: Works with popular software platforms for image analysis and data visualization

Applications

  • Industrial inspection: Detect and diagnose equipment failures, hot spots, and energy inefficiencies
  • Building maintenance: Identify heat loss, air leaks, and moisture problems
  • Security and surveillance: Monitor perimeters, detect intruders, and assist in search and rescue operations
  • Outdoor recreation: Enhance night vision, locate wildlife, and navigate in low-light conditions
  • Research and development: Measure temperature distribution in experiments and analyze thermal phenomena
  • Medical diagnostics: Assist in temperature screening and medical imaging
  • Drone and UAV integration: Add thermal imaging capabilities to unmanned aerial vehicles for a variety of applications
  • Automotive testing: Evaluate engine performance, tire temperature, and braking systems
  • Firefighting and emergency response: Locate heat sources and trapped individuals in smoke-filled environments
  • Agriculture and farming: Monitor crop health, detect pests, and optimize irrigation
  • Law enforcement: Assist in crime scene investigation and evidence collection
  • Environmental monitoring: Study wildlife habitats, track climate change, and detect environmental hazards
  • Hobby and DIY projects: Explore new possibilities with thermal imaging technology

Pocket-Sized Thermal Camera - Lepton® 3.1R

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LEPTON 3.1R, 160X120, 95 DGREE H500-0758-03LEPTON 3.1R, 160X120, 95 DGREE Hמיידית - 840$479.60הצגת הפרטים
2024-10-04 תאריך הפרסום