T3CP Series AC/DC Current Probes

Teledyne LeCroy externally powered T3 branded T3CP AC/DC current probes can be used with oscilloscopes with a high-impedance BNC input

Image of Teledyne LeCroy T3CP Series AC/DC Current ProbesTeledyne LeCroy T3CP current probes do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall effect and transformer technology, Teledyne LeCroy current probes are ideal for making accurate AC, DC, and impulse current measurements.

Features
  • Accurate and easy current measurements
  • Wide bandwidth
  • Combined DC and AC measurements
  • User control of range/sensitivity selection, degaussing, and automatic zero
  • Overcurrent protection with dual indicators
  • High and low range/sensitivity selection (dual range)
  • Degaussing and automatic zero setting
  • Low current measurements feature
Applications
  • Switching and linear power designs
  • Single and multi-phase inverters
  • Consumer electronics and household appliances
  • Electric vehicle motors, power trains, and drive electronics
  • Power component measurements
  • Domestic and industrial photovoltaic (PV) system designs
  • LED lighting
  • Power designs
  • Industrial and military control electronics
  • Research and development
  • Universities
  • General electronics education and power focused courses

T3CP Series AC/DC Current Probes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CURRENT PROBE DC/AC 100A 2 MHZ BT3CP100-2CURRENT PROBE DC/AC 100A 2 MHZ Bמיידית - 21$4,197.54הצגת הפרטים
CURR PROBE 30A 50 MHZ BNC AC/DCT3CP30-50CURR PROBE 30A 50 MHZ BNC AC/DCמיידית - 7$12,412.30הצגת הפרטים
CURR PROBE 500A 5 MHZ BNC AC/DCT3CP500-5CURR PROBE 500A 5 MHZ BNC AC/DCמיידית - 2$19,331.72הצגת הפרטים
CURR PROBE 50A 50 MHZ BNC AC/DCT3CP50-50CURR PROBE 50A 50 MHZ BNC AC/DCמיידית - 0$14,888.16הצגת הפרטים
CURR PROBE 150A 12 MHZ BNC AC/DCT3CP150-12CURR PROBE 150A 12 MHZ BNC AC/DCמיידית - 1$16,363.86הצגת הפרטים
CURR PROBE 30A 100 MHZ BNC AC/DCT3CP30-100CURR PROBE 30A 100 MHZ BNC AC/DCמיידית - 7$15,757.21הצגת הפרטים
2025-12-04 תאריך הפרסום