T3DSO3000HD Series HD Digital Oscilloscopes

Teledyne LeCroy digital oscilloscopes feature a large capacitive touch screen for a user-friendly design

Image of Teledyne LeCroy T3DSO3000HD Series HD Digital OscilloscopesTeledyne LeCroy T3DSO3000HD digital oscilloscopes are available in bandwidths of 200 MHz, 350 MHz, 500 MHz, and 1 GHz have a maximum record length of 400 Mpts/ch and display four analog channels plus an optional 16 digital channels mixed signal analysis ability. The T3DSO3000HD series employs the latest technology featuring a maximum waveform capture rate of up to 200,000 wfm/s in normal mode and 890,000 wfm/s in sequence mode, a 256-level intensity grading display function, plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering.

Tools such as history waveform recording, search and navigate functions, mask tests, bode plots, and power analysis allow for extended waveform records to be captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 50 MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO3000HD.

The large 10.1" display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, which can greatly improve operation efficiency. It also supports mouse control and remote web control over LAN.

Trigger/decode options, power analysis software, and MSO probe come as standard with -PROMO1 product lines.

Features

  • 12-bit analog-digital converters with a sample rate of up to 4 GSa/s
  • Front ends with a 125 μVRMS noise floor at 1 GHz bandwidth and 0.5% DC gain accuracy
  • Four analog channels, up to 1 GHz bandwidth
  • Waveform capture rate up to 200,000 wfm/s (normal mode), and 890,000 wfm/s (sequence mode)
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 400 Mpts/ch record length
  • Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MILSTD-1553B, SENT, Manchester, and ARINC429
  • MSO: optional 16 digital channel logic probes available
  • History waveform record function, the maximum recorded waveform length is 80,000 frames
  • Automatic measurements on 50+ parameters: supports statistics with histogram, track, trend, gating measurement, and measurements on math, history, and ref
  • Four math traces (4 Mpts FFT, filter, addition, subtraction, multiplication, division, integration, differential, square root, etc.) supporting formula editor
  • High-speed hardware-based average, ERES; high speed hardware-based mask test function, with a mask editor tool for creating user-defined masks
  • Optional 50 MHz waveform generator
  • Interfaces include: 2x USB 3.0 Host, 1x USB 2.0 Host, USB 3.0 Device (USBTMC), 1000M LAN (VXI-11/Telnet/Socket/LXI), external trigger in, aux out (pass/fail, trigger out)
  • Built-in web server supports remote control over the LAN port using a web browser and supports SCPI remote control commands, an external mouse, and a keyboard
2024-12-23 עודכן

T3DSO3000HD Series HD Digital Oscilloscopes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
200MHZ 4GS/S INTERLEAVED 4CH 400T3DSO3024HD PROMO1200MHZ 4GS/S INTERLEAVED 4CH 400מיידית - 4$23,906.41הצגת הפרטים
350MHZ 4GS/S INTERLEAVED 4CH 400T3DSO3034HD PROMO1350MHZ 4GS/S INTERLEAVED 4CH 400מיידית - 2$30,219.12הצגת הפרטים
500MHZ 4GS/S INTERLEAVED 4CH 400T3DSO3054HD PROMO1500MHZ 4GS/S INTERLEAVED 4CH 400מיידית - 0$32,219.58הצגת הפרטים
1GHZ 4GS/S INTERLEAVED 4CH 400MPT3DSO3104HD PROMO11GHZ 4GS/S INTERLEAVED 4CH 400MPמיידית - 4$38,986.12הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MSO LOGIC PROBE LEAD SET 16CH 50T3DSO1000-LSMSO LOGIC PROBE LEAD SET 16CH 50מיידית - 5$1,344.53הצגת הפרטים
OSCOPE PROBE X10 500MHZ 10MPP026-1OSCOPE PROBE X10 500MHZ 10Mמיידית - 10$1,246.15הצגת הפרטים
50MHZ FUNC/ARB WAVEFORM GEN MODT3DSO-FGMOD50MHZ FUNC/ARB WAVEFORM GEN MODמיידית - 1$1,606.87הצגת הפרטים
WAVESURFER 4000HD SOFTCASEWS4KHD-SOFTCASEWAVESURFER 4000HD SOFTCASEמיידית - 0$541.09הצגת הפרטים
2024-11-20 תאריך הפרסום