WE310F5 Wi-Fi and Bluetooth Low-Energy Combination Module
Telit Cinterion's combination module provides a low-cost and high-speed wireless connection to an embedded microcontroller over UART, SPI, and SDIO interfaces
Telit Cinterion's WE310F5 is a fully-integrated, single-band Wi-Fi (802.11 b/g/n) and Bluetooth low-energy (BLE5) combination module that provides a low-cost and high-speed wireless connection to an embedded microcontroller over UART, SPI, and SDIO interfaces. The comprehensive software features exposed through AT commands enable faster time to market, even with limited wireless expertise. IoT devices integrating WE310F5 are secured with WPA3 protocol, the next-generation, cutting-edge Wi-Fi security specification. Out-of-the-box support for firmware over-the-air (FOTA) upgrades significantly reduces integration time. WE310F5 also offers multiple provisioning schemes, helping configure the device securely from a smartphone or a laptop.
- Fully-integrated, single-band Wi-Fi (11n) and BLE5 combination IoT module
- Low-cost, high-speed, serial-to-wireless connection to an MCU over UART, SPI, and SDIO interface
- Comprehensive software features
- Low power consumption
- Advanced security features (including WPA3)
- Industrial-grade temperature range (-40°C to +85°C)
- Variants with (WE310F5-I) and without (WE310F5-P) antennas
- Industrial/commercial IoT
- Industrial automation
- Sensor gateways
- Condition-based monitoring
- Security panels
- Energy management
- Inspection cameras
- Data loggers
- Building automation
- Smart homes
- Thermostats
- Air purifiers
- Air conditioners
- Security/monitoring cameras
- Pet food dispensers