RUT Series Industrial Network Routers

Teltonika’s industrial network routers are compatible with their remote management system

Image of Teltonika RUT Series Industrial Network RoutersTeltonika's RUT series industrial network routers are ideal for many remote management and monitoring applications. They are compatible with Teltonika's remote management system (RMS) and offer a variety of connections from 4G LTE (Cat 4), 3G, 2G, and 4G LTE (Cat 6) modules, and 802.11 b/g/n Wi-Fi. The RUT950 and RUT955 come with RutOS which is packed with advanced software features like Modbus, SNMP, TR-069, NTRIP, MQTT, and multiple VPN services. The RUT240 and RUT360 are ideal for M2M and IoT applications.

Features

RUT240
  • Wireless access point with hotspot functionality
  • WAN failover which ensures an automatic switch to an alternative backup connection in case of any connectivity issues
  • Small size for easy integration
RUT360
  • 2x Ethernet interfaces, 802.11 b/g/n Wi-Fi, and 4G LTE Cat 6 cellular module, offering data speeds up to 300 Mbps
  • Small size for easy integration
  • Firewall and numerous VPN services including OpenVPN, IPsec, PPTP, L2TP, and SSTP
RUT950
  • 4x Ethernet ports, two external SIM holders, digital I/O, and signal strength status LED indicators
  • Dual SIM with auto-failover, backup WAN, and other switching scenarios
  • Wireless access point with hotspot functionality
RUT955
  • Ethernet, digital and analog I/O, RS232, RS485, GNSS (GPS), microSD, and USB interfaces available
  • Dual SIM with auto-failover, backup WAN, and other switching scenarios
  • Global navigation satellite system (GNSS) for location services and time synchronization available
RUTX11
  • Global navigation satellite system (GNSS) for location services and time synchronization
  • Cellular speeds up to 300 Mbps with carrier aggregation
  • 4G LTE: Cat 6 DL up to 300 Mbps in sync with 4 x 1 Gigabit Ethernet ports allows for a seamless data transfer experience with auto-failover and a backup WAN
Applications
  • Remote management
  • Connected surveillance
  • Wireless management systems
  • LTE connectivity in self-service terminals
  • Continuous monitoring
  • Global predictive maintenance
  • Replacing critical POTS systems
  • Cross-industry monitoring Cloud solutions
  • Core connectivity
  • Uninterrupted connection to the unwired Edge Cloud
2023-02-21 תאריך הפרסום