RUT241 Industrial Cellular Routers
Teltonika RUT241 compact, industrial-grade cellular routers are designed for reliable and versatile connectivity in IoT and M2M applications
Teltonika RUT241 cellular routers provide uninterrupted connection continuity with automatic WAN failover. These routers include 4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to +75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 rating. These routers are ideally suited for Internet of Things (IoT) and machine-to-machine (M2M) solutions and are available in dimensions of 83 mm x 25 mm x 74 mm.
- Connectivity
- 4G LTE Cat 4 up to 150 Mbps
- 3G up to 42 Mbps
- 2G up to 236.8 kbps
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Wireless access point with Hotspot functionality
- Automatic switching to the available backup connection
- For remote management, access, and VPN services
- Dimensions: 83 mm x 25 mm x 74 mm
- IoT
- M2M solutions
RUT241 Industrial Cellular Routers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RUT241098000 | RUT241 ALL CARRIER USA & CANADA | מיידית - 207 | $652.59 | הצגת הפרטים |
![]() | ![]() | RUT2410300G0 | GLOBAL | מיידית - 0 | $577.16 | הצגת הפרטים |
![]() | ![]() | RUT241233000 | CELL ESIM ROUTER4G/3G/2G/LTECAT4 | מיידית - 44 | $750.97 | הצגת הפרטים |
![]() | ![]() | RUT241001000 | CELLULAR ROUTER4G/3G/2G/LTE CAT4 | מיידית - 12 | $577.16 | הצגת הפרטים |
![]() | ![]() | RUT241235000 | CELL ESIM ROUTER4G/3G/2G/LTECAT4 | מיידית - 20 | $590.28 | הצגת הפרטים |
![]() | ![]() | RUT241033000 | CELLULAR ROUTER4G/3G/2G/LTE CAT4 | מיידית - 44 | $682.10 | הצגת הפרטים |
![]() | ![]() | RUT241210000 | CELL ESIM ROUTER4G/3G/2G/LTECAT4 | מיידית - 31 | $577.16 | הצגת הפרטים |
![]() | ![]() | RUT241230000 | CELL ESIM ROUTER4G/3G/2G/LTECAT4 | מיידית - 23 | $590.28 | הצגת הפרטים |
![]() | ![]() | RUT241087000 | RUT241 JAPAN - JP PSU | מיידית - 0 | $577.17 | הצגת הפרטים |