RUTM50 Cellular 5G Router
The Teltonika RUTM50 cellular 5G router with ultra-high cellular speeds up to 3.4 Gbps is FCC-certified for North America
The Teltonika RUTM50 cellular 5G router features Unstructured Supplementary Service Data (USSD), which supports sending and reading USSD messages. This router offers ultra-high cellular speeds of up to 3.4 Gbps. The dual SIM router incorporates auto-failover and backup WAN while supporting SA and NSA 5G architectures. This router is backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions.
The RUTM50 cellular 5G router offers a whitelist/blacklist wireless MAC filter and port forwards, traffic rules, and custom rules firewall. This router features auto-APN and a direct connection (bridge) between the mobile ISP and the device on the LAN. The RUTM50 Cellular 5G router operates within a 9 VDC to 50 VDC input voltage range and a -40°C to +75°C temperature range. This router is used in energy and utility connectivity, sensor networks, and remote monitoring.
- AT&T and T-Mobile certified
- MediaTek MT7621A, dual-core, 880 MHz, and MIPS1004KC CPU
- 4x SMA for mobile, 2x RP-SMA for Wi-Fi®, and 1x SMA for GNSS antenna connectors
- 5x 10/100/1000 RJ45 ports, 1x WAN port (configurable as LAN), and 4x LAN port Ethernet
- 802.11 b, g, n, ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (dual-band, MU-MIMO)
- GNSS-GPS, GLONASS, BeiDou, Galileo, and QZSS
- 1x digital input and 1x digital output on 4-pin power connector
- 1x USB A port for external devices and 1x grounding screw
- 3x connection status LEDs, 3x connection strength LEDs, 10x Ethernet port status LEDs, 4x WAN status LEDs, 1x power LED, and 2x 2.4G and 5G Wi-Fi LEDs
- Aluminum housing, DIN rail (can be mounted on two sides), and flat surface placement
- Industrial networking
- Smart agriculture
- Point-of-sale (POS)
- RV internet
- Event connectivity
- Energy and utility connectivity
- Sensor networks
- Remote monitoring
RUTM50 Cellular 5G Router
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RUTM50000000 | 5G ROUTER - AT&T, T-MOBILE & ALL | מיידית - 146 | $2,045.70 | הצגת הפרטים |