Locking Style DC Power Cables

Tensility's locking style DC power cables designed to ensure continuity in applications needing extremely tight connections

Tensility International Corp's Locking Style DC Power CablesTensility offers a line of DC power cables with a locking feature. These cables are designed to aid applications where movement or other environmental factors require extremely tight connections to ensure continuity.

The locking DC power line contains a wide variety of options to tailor the cables to a specific application. Options include straight and right angle versions, two locking connectors or one side stripped and tinned, UL rated wire, and zip cord or round wire. Cables are lead-free and RoHS compliant.

2010-11-05 תאריך הפרסום