M12 D-Code Ethernet Cable Assemblies with Shielded Cat5e Construction
Tensility cable assemblies ensure reliable industrial network integration with two-pair Cat5e construction
Tensility M12 D-code Ethernet cable assemblies are designed for industrial communication systems where secure connections and consistent performance are required. The D-code keying structure is standardized for 4-pin industrial Ethernet (10 Mbps and 100 Mbps) applications and features threaded coupling to help maintain connection integrity in demanding environments.
These assemblies utilize Cat5e cable with a two-pair (2PR) 24 AWG construction, supporting reliable data transmission up to 1 Gbps. The Cat5e specification ensures controlled impedance and consistent signal performance, while shielding helps reduce electromagnetic interference (EMI) in electrically noisy environments.
Cable options include PVC jacket materials to support a range of installation requirements. PVC provides a cost-effective solution for general-purpose indoor applications while maintaining durability and flame resistance for reliable performance.Designed for industrial use, these assemblies support 48 V systems with current ratings up to 1.5 A and operate across a -40°C to +105°C temperature range. The cable construction also supports resistance to oil, water, and UV exposure, making it suitable for use in harsh environments.
An IP67 rating is achieved when mated with a corresponding M12 connector, helping protect against dust and water ingress in industrial installations. Consistent connector geometry across the product line supports integration into both new designs and existing systems.
- Cat5e Ethernet cable
- Two-pair (2PR) construction for reduced cable diameter and easier routing
- 24 AWG conductors
- Shielded design to help reduce electromagnetic interference (EMI)
- M12 D-code connectors standardized for industrial Ethernet applications
- Threaded coupling for secure connection in environments with vibration
- RJ45 options compliant with T568B wiring standard
- Cable lengths: 500 mm, 1 m, 2 m, 5 m, and 10 m
- Communications and networking systems
- Industrial automation equipment
- Control cabinets and panel wiring
- Power over Ethernet (PoE) installations
- Sensors, controllers, and distributed I/O systems
- VoIP phones and network devices
- Audio and video transmission systems
Plug-to-Plug Adapters
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | אורך | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-06234 | CBL ASSY CIRC 4P M TO RJ45 3.28' | עגול 04 מיקומים זכר ל-RJ45, 8p8c | 3.28 רגל (1.00 מטר) | מיידית - 0 | $45.77 | הצגת הפרטים |
![]() | ![]() | 10-06235 | CBL ASSY CIRC 4P M TO RJ45 6.56' | עגולים 04 מיקומים נקבה ל- RJ45, 8p4c | 6.56 רגל (2.00 מטר) | מיידית - 0 | $58.26 | הצגת הפרטים |
![]() | ![]() | 10-06236 | CBL ASSY CIRC 4P M TO RJ45 16.4' | עגול 04 מיקומים זכר ל-RJ45, 8p8c | 16.40 רגל (5.00 מטר) | מיידית - 0 | $96.57 | הצגת הפרטים |
![]() | ![]() | 10-06237 | CBL ASSY CIRC 4P M TO RJ45 32.8' | עגול 04 מיקומים זכר ל-RJ45, 8p8c | 32.81 רגל (10.00 מטר) | מיידית - 0 | $154.01 | הצגת הפרטים |
![]() | ![]() | 10-06491 | CBL ASSY CIRC 4P M TO RJ45 3.28' | עגולים 04 מיקומים נקבה ל- RJ45, 8p4c | 3.28 רגל (1.00 מטר) | מיידית - 0 | $42.62 | הצגת הפרטים |
Male Pin Circular Cable Wire or Plug Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10-06242 | CBL ASSY CIRC 4P M TO WIRE 1.64' | מיידית - 0 | $38.69 | הצגת הפרטים |
![]() | ![]() | 10-06243 | CBL ASSY CIRC 4P M TO WIRE 3.28' | מיידית - 0 | $51.45 | הצגת הפרטים |
![]() | ![]() | 10-06244 | CBL ASSY CIRC 4P M TO WIRE 6.56' | מיידית - 0 | $90.00 | הצגת הפרטים |
![]() | ![]() | 10-06245 | CBL ASSY CIRC 4P M TO WIRE 16.4' | מיידית - 0 | $147.75 | הצגת הפרטים |
![]() | ![]() | 10-06473 | CBL CIRC 4P M PLUG TO RCPT 1.64' | מיידית - 0 | $47.52 | הצגת הפרטים |
Female Sockets to Wire Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10-06482 | CBL ASSY CIRC 4P M TO WIRE 3.28' | מיידית - 0 | $37.70 | הצגת הפרטים |
![]() | ![]() | 10-06483 | CBL ASSY CIRC 4P M TO WIRE 6.56' | מיידית - 0 | $50.29 | הצגת הפרטים |
Multiple Conductor Cable
| תמונה | מק"ט יצרן | תיאור | אורך | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | 30-03676 | CAB CAT5E 4COND 24AWG BLK PVC | 502.0 רגל (153.0 מטר) | מיידית - 0 | $12.76 | הצגת הפרטים |