DE10-Pro FPGA Development Kit

Terasic development kits are engineered for precision, performance, and limitless possibilities

Image of Terasic DE10-Pro FPGA Development KitThe Terasic DE10-Pro development kit (P0701) is a game-changer in FPGA development designed to empower innovators and engineers. With its robust architecture, cutting-edge Altera Stratix 10 FPGA, and extensive connectivity options, the DE10-Pro delivers unparalleled precision and performance for tackling the most demanding applications. This kit offers the tools and flexibility to turn users’ vision into reality, whether prototyping high-speed designs, exploring AI acceleration, or pushing the boundaries of embedded systems. The DE10-Pro is engineered for precision, performance, and limitless possibilities.

Features
  • Altera® Agilex™ FPGA AGFB014R24B2E2V
  • Onboard USB Blaster II or JTAG header for FPGA programming
  • Avalon-ST (AVST x16) configuration via MAX 10 and CFI Flash memory
  • Total 32 GB DDR4 SODIMM with ECC (total up to 128 GB)
  • Two QSFPDD connectors for 200/100/40/25/10 GbE network interface
  • PCI Express® Gen4 x16 Edge connector (includes PCIe® drivers)
Applications
  • Artificial intelligence (AI) and machine learning
  • High-performance computing (HPC)
  • Networking and telecommunications
  • Signal and data processing
  • Prototyping and development
  • Cloud computing
2026-01-12 תאריך הפרסום