VEEK-MT2S Development Kit
Terasic's VEEK-MT2S development kit is an all-in-one embedded solution
Terasic's VEEK-MT2S development kit is a comprehensive design environment with everything embedded developers need to create processing-based systems. The VEEK-MT2S delivers an integrated platform including hardware, design tools, and reference designs for developing embedded software and hardware platforms in a wide range of applications. The fully integrated kit allows developers to rapidly customize their processor and IP to best suit their specific application. The VEEK-MT2S features a DE10-Standard development board targeting Altera Cyclone® V SX SoC FPGA, as well as a capacitive LCD multimedia color touch panel which natively supports five points multi-touch and gestures.
The all-in-one embedded solution offered on the VEEK-MT2S, in combination of a LCD touch panel and digital image module, provides embedded developers the ideal platform for multimedia applications with unparalleled processing performance. Developers can benefit from the use of FPGA-based embedded processing system such as mitigating design risk and obsolescence, design reuse, lowering bill of material (BOM) costs by integrating powerful graphics engines within the FPGA.
Features
- Cyclone V SE SoC - 5CSXFC6D6F31C6N
- Dual-core ARM® Cortex®-A9 (HPS)
- 110 K programmable logic elements
- 5,761 Kbits embedded memory
- 6 fractional PLLs
- 2 hard memory controllers
- Configuration sources
- Serial configuration device - EPCS128 for the FPGA
- On-board USB Blaster II (normal type B USB connector)
- Memory device
- 64 MB (32 M x 16) SDRAM for the FPGA
- 1 GB (2 x 256 MB x 16) DDR3 SDRAM for the HPS
- microSD card socket for the HPS
- Peripherals
- Two USB 2.0 host ports (ULPI interface with USB type A connector) on HPS
- UART to USB (USB Mini B connector)
- 10/100/1000 Ethernet
- PS/2 mouse/keyboard
- IR emitter/receiver
- I2C multiplexer
- Connectors
- One HSMC expansion header (used for MTLC2)
- One 40-pin expansion header
- One 10-pin ADC input header
- One LTC connector (one SPI master, one I2C bus, and one GPIO interface)
- Display
- 24-bit VGA DAC
- 128 x 64 dots LCD module with backlight on HPS
- Audio
- 24-bit CODEC, line-in, line-out, and microphone-in jacks
- Video input
- TV decoder (NTSC/PAL/SECAM) and video-in connector
- ADC
- Sample rate: 500 KSPS
- Channel number: 8
- Resolution: 12 bits
- Analog input range: 0 V to 4.096 V
- Switches, buttons, and LEDs
- 5 user keys (4 for the FPGA and 1 for the HPS)
- 10 user switches for the FPGA
- 11 user LEDs (10 for the FPGA and 1 for the HPS)
- 2 HPS reset buttons (HPS_RESET_n and HPS_WARM_RST_n)
- Six 7-segment displays
- Sensors
- G-sensor on HPS
- Power
- 12 VDC input
- LCD display
- 7-inch TFT LCD with pixel resolution of 800*480
- 16 million colors (8-bit RGB)
- LED backlight
- Capacitive multi-touch
- Five points multi-touch
- I2C interface
- Gesture supporting
- Gesture table
- One point
- Two point
- 8-megapixel digital image sensor
- 3,264 H x 2,448 V active pixels with Bayer color arrangement
- Sensitivity 940 mV/Lux-sec
- Gesture supporting
- MPU9250 accelerometer features
- Digital-output triple-axis accelerometer
- Programmable full scale range of ±2 g, ±4 g, ±8 g, and ±16 g and integrated 16-bit
- Self-test
- Ambient light sensor
- Precise illumination measurement under diverse lighting conditions
- Programmable interrupts
- 16-bit digital output with I2C fast-mode at 400 kHz
- Programmable analog gain and integration time
- 50 Hz to 60 Hz lighting ripple rejection
- MPU9250 gyroscope features
- Digital-output X-, Y-, and Z-axis angular rate sensors
- User-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/sec and integrated 16-bit ADCs
- Self-test
- MPU9250 magnetometer features
- 3-axis silicon monolithic Hall effect magnetic sensor with magnetic concentrator
- Wide dynamic measurement range and high resolution with lower current consumptions
- Output data resolution of 14-bit (0.6 μT/LSB) or 16-bit (15 μT/LSB)
- Full scale measurement range is ±4800 μT
- Magnetometer normal operating current: 280 μA at 8 Hz repetition rate
- Self-test function with internal magnetic source to confirm magnetic sensor operation on end products
- Computers
- Broadcast
- Consumer
- Industrial
- Medical
- Multimedia
- Broadcast
- Test and measurement
- Wireless
- Wireline
- Automotive
VEEK-MT2S Development Kit
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | תכולה | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | K0161 | VEEK-MT2S KIT W/ DE10-STANDARD | Cyclone V SX SoC DE10-Standard VEEK-MT2S | לוח(ות), כבל(ים), LCD, ספק-כוח, אבזרים | 5CSXFC6 | מיידית - 1 | $2,782.49 | הצגת הפרטים |