ADS131M06/8 6-/8-Channel Simultaneous Sampling Delta-Sigma (ΔΣ) ADCs
Texas Instruments' 24-bit, 32 kSPS ADCs are optimized for cost-sensitive applications that require simultaneous sampling
Texas Instruments' ADS131M06/-08 6-/8-channel, simultaneously-sampling, 24-bit ΔΣ ADCs offer wide dynamic range, low power, and energy-measurement-specific features. These features make the devices ideal for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced with a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current.
The individual ADC channels can be independently configured depending on the sensor input. A low-noise programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals. This device integrates channel-to-channel phase calibration and offset and gain calibration registers to help remove signal-chain errors.
A low-drift 1.2 V reference is integrated into the device reducing printed circuit board (PCB) area. Cyclic redundancy check (CRC) options can be individually enabled on the data input, data output, and register map to ensure communication integrity. The complete analog front-end (AFE) is offered in a 32-pin TQFP or leadless 32-pin WQFN package and is specified over the industrial temperature range of -40°C to +125°C.
- Six/eight simultaneously sampling differential inputs
- Programmable data-rate up to 32 kSPS
- Programmable gain up to 128
- Noise performance:
- Dynamic ranges: 102 dB (gain = 1, 4 kSPS), 80 dB (gain = 64, 4 kSPS)
- High-impedance inputs for direct sensor connection:
- Input impedance for gains of 1, 2, and 4 (330 kΩ), 8, 16, 32, and 64 (1 MΩ)
- Programmable channel-to-channel phase delay calibration:
- 244 ns resolution, 8.192 MHz fCLKIN
- Total harmonic distortion: -100 dB
- Current-detect mode allows for extremely low power tamper detection
- Fast startup: first data within 0.5 ms of the supply ramp
- Integrated negative charge pump allows input signals below ground
- Crosstalk between channels: -120 dB
- Low-drift internal voltage reference
- CRC on communications and the register map
- Analog and digital supplies: 2.7 V to 3.6 V
- Low power consumption: 6.0 mW at 3 V AVDD and DVDD
- Package: 32-pin TQFP or 32-pin WQFN
- Operating temperature range: -40°C to +125°C
- Electricity meters: commercial and residential
- Circuit breakers
- Battery test equipment
- Battery management systems
ADS131M06 6-Channel Delta-Sigma ADC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADS131M06IPBSR | IC ADC 24BIT 32-TQFP | מיידית - 1312 | $31.35 | הצגת הפרטים |
ADS131M08 8-Channel Delta-Sigma ADC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADS131M08IPBSR | IC ADC 24BIT 32-TQFP | מיידית - 498 | $35.29 | הצגת הפרטים |