AM2612 Dual-Core Arm® Cortex®-R5F
Texas Instruments MCUs are designed for applications requiring deterministic real-time control, industrial networking, and functional safety
The Texas Instruments AM2612 is a high-performance microcontroller featuring dual Arm® Cortex®-R5F cores operating at up to 500 MHz, designed for applications requiring deterministic real-time control, industrial networking, and functional safety. Engineered for flexibility, the dual-core architecture supports both lockstep and independent operation modes, enabling deployment across a wide range of mission-critical and safety-oriented systems. With integrated safety features, cryptographic accelerators, and low-latency communication interfaces, the AM2612 delivers a comprehensive solution for industrial automation and control.
The device includes advanced industrial connectivity through dual PRU-ICSS subsystems supporting protocols such as EtherCAT®, PROFINET®, and Ethernet/IP™, alongside a 3-port Gigabit Ethernet switch with TSN and IEEE 1588 PTP for precise time synchronization. Additional features include a hardware security manager (HSM), integrated ADCs, extensive PWM channels, and a rich set of peripherals. On-chip memory includes 256 KB of TCM per core and 1.5 MB of shared SRAM, minimizing the need for external memory and simplifying board-level design for long lifecycle deployments.
- Dual Arm Cortex-R5F cores with up to 256 KB TCM and 1.5 MB shared SRAM
- Dual PRU-ICSS subsystems for industrial Ethernet protocols
- Integrated 3-port Gigabit Ethernet switch with TSN and IEEE 1588 support
- HSM with granular firewall control and cryptographic engines
- Industrial connectivity: USB, OSPI/QSPI, CAN-FD, UART, SPI, GPIO
- Three 12-bit ADCs (up to 3 MSPS), 20-channel PWM
- Industrial temperature range: -40°C to +125°C
- Factory automation and programmable logic controllers (PLCs)
- Industrial Ethernet and time-sensitive networking (TSN) devices
- Servo drives and precision motor control
- Functional safety-certified embedded systems
- Secure industrial edge nodes and communication modules
AM2612 Dual-Core Arm® Cortex®-R5F
| תמונה | מק"ט יצרן | תיאור | מעבד ליבה | גודל ליבה | מהירות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AM2612AOFFHIZFGR | 500MHZ DUAL-CORE ARM CORTEX | ARM® Cortex®-R5F | ליבה כפולה 32-bit | 500MHz | מיידית - 1000 | $58.70 | הצגת הפרטים |