AM3358™ Sitara MCUs
Texas Instruments offers the AM3358 ARM® Cortex™-A8 Microprocessors (MPUs)
Texas Instruments' AM3358 microprocessors, based on the ARM® Cortex™-A8, are enhanced with image graphics processing peripherals, as well as industrial interface options such as EtherCAT and PROFIBUS. The device supports the following high-level operating systems (HLOSs) that are available free of charge from TI: Linux® and Android™.
The AM335x microprocessor contains three subsystems. The first is a microprocessor unit (MPU) subsystem based on the ARM Cortex-A8 microprocessor. The second is a POWERVR SGX graphics accelerator subsystem for 3D graphics acceleration to support display and gaming effects. The third is the Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS). It is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and others.
AM3358 Sitara MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AM3358BZCZ100 | IC MPU SITARA 1.0GHZ 324NFBGA | מיידית - 3504 | $65.91 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZA80 | IC MPU SITARA 800MHZ 324NFBGA | מיידית - 254 | $71.02 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZA100 | IC MPU SITARA 1.0GHZ 324NFBGA | מיידית - 0 | $75.13 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZ60 | IC MPU SITARA 600MHZ 324NFBGA | מיידית - 0 | $40.45 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZ80 | IC MPU SITARA 800MHZ 324NFBGA | מיידית - 0 | $42.47 | הצגת הפרטים |
![]() | ![]() | XAM3358ZCE | IC MPU SITARA 298NFBGA | מיידית - 0 | $66.89 | הצגת הפרטים |
![]() | ![]() | AM3358ZCZD72 | IC MPU SITARA 720MHZ 324NFBGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | XAM3358AZCE | IC MPU SITARA 298NFBGA | מיידית - 0 | $66.89 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZD30 | IC MPU SITARA 300MHZ 324NFBGA | מיידית - 0 | $60.53 | הצגת הפרטים |
![]() | ![]() | AM3358BZCZ30 | IC MPU SITARA 300MHZ 324NFBGA | מיידית - 0 | $60.53 | הצגת הפרטים |