AWR1843AOPEVM Evaluation Module

Texas Instruments' module is designed for evaluating the AWR1843AOP single-chip 76 GHz to 81 GHz automotive radar sensor

Image of Texas Instruments' AWR1843AOP Evaluation ModuleTexas Instruments' AWR1843AOPEVM antenna-on-package (AoP) evaluation module is an easy-to-use platform for evaluating the AWR1843AOP mmWave radar sensor. This EVM features direct connectivity to the MMWAVEICBOOST and DCA1000EVM development kits.

This EVM contains everything required to start developing software for the on-chip C67x DSP core and low-power Arm® Cortex®-R4F processor.

Features
  • 76 GHz to 81 GHz mmWave sensor
  • Integrated three-transmit/four-receive (3TX/4RX) AoP with 140° Azimuth FoV (field-of-view) and 140° elevation FoV
  • On-chip C67x DSP core and Arm Cortex-R4F processor
  • Direct interface with the DCA1000EVM and MMWAVEICBOOST
  • Breakaway mode allows for a small form-factor
2021-12-15 תאריך הפרסום