bq2409x Li-Ion Battery Chargers

Texas Instruments offers the BQ2409x 1 A, single-input, single-cell Li-Ion battery chargers with operation over JEITA and 10 kΩ NTC

Image of Texas Instruments' bq2409x Li-Ion Battery ChargersTexas Instruments' bq2409x series of devices are highly integrated Li-Ion and Li-Pol linear chargers targeted at space-limited portable applications. The devices operate from either a USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters.

The bq2409x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer.

The battery is charged in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded.

The charger power stage and charge current sense functions are fully integrated. The charger function has high accuracy current and voltage regulation loops, charge status display, and charge termination. The pre-charge current and termination current threshold are programmed via an external resistor. The fast charge current value is also programmable via an external resistor.

Features
  • Charging
    • 1% charge voltage accuracy
    • 10% charge current accuracy
    • Pin selectable USB 100 mA and 500 mA maximum input current limit
    • Programmable termination and precharge threshold
  • System
    • Automatic termination and timer disable Mode (TTDM) for absent battery pack with thermistor
    • Status indication - charging/done
    • Available in small 10-pin MSOP package
  • Protection
    • 6.6 V overvoltage protection
    • Input voltage dynamic power management
    • 125°C thermal regulation; 150°C thermal shutdown protection
    • OUT short-circuit protection and ISET short detection
    • Operation over JEITA range via battery NTC - ½ fast-charge-current at cold, 4.06 V at hot, bq24092/3
    • Fixed 10-hour safety timer
Applications
  • Smartphones
  • PDAs
  • MP3 players
  • Low-power handheld devices

bq2409x Li-Ion Battery Chargers

תמונהמק"ט יצרןתיאורממשקכמות זמינהמחירהצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24092DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 10825$4.41הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24092DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 1061$6.40הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24090DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 3452$4.41הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24090DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 3141$6.40הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24095DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 25673$4.41הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24091DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 750$2.43הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24093DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 384$6.23הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24091DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 951$4.41הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24093DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 1961$4.28הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10MSOPBQ24095DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSBמיידית - 98$6.40הצגת הפרטים

Evaluation Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR BQ24091BQ24091EVMEVAL BOARD FOR BQ24091מיידית - 0See Page for Pricingהצגת הפרטים
EVAL BOARD FOR BQ24092BQ24092EVMEVAL BOARD FOR BQ24092מיידית - 2$209.53הצגת הפרטים
EVAL BOARD FOR BQ24093BQ24093EVMEVAL BOARD FOR BQ24093מיידית - 1$209.53הצגת הפרטים
EVAL BOARD FOR BQ24095BQ24095EVM-005EVAL BOARD FOR BQ24095מיידית - 2$209.53הצגת הפרטים
EVAL BOARD FOR BQ24251BQ24251EVM-150EVAL BOARD FOR BQ24251מיידית - 10$611.66הצגת הפרטים
2017-06-01 תאריך הפרסום