bq2597x 8 A Switched Cap Battery Charger with Integrated Protection

Texas Instruments' bq25970YFFT, I2C-controlled, single-cell, high-efficiency, 8 A switched cap with fast chargers and ADC

Image of Texas Instruments' 8 A Switched Cap Battery Charger with Integrated ProtectionTexas Instruments' bq2597x is a 97% efficient, 8 A battery charging solution using a switched cap architecture. This architecture and the integrated FETs are optimized to enable a 50% duty cycle, allowing the cable current to be half the current delivered to the battery, reducing the losses over the charging cable as well as limiting the temperature rise in the application.

The dual-phase architecture reduces the input cap requirements as well as reducing the output voltage ripple. When used with a standard charger, such as the bq2589x, the system enables the fastest charging at the lowest power loss from pre-charge through CC, CV, and termination.

The device integrates all the necessary protection features to ensure safe charging, including input overvoltage and overcurrent protection, output overvoltage and overcurrent protection, temperature sensing for the battery and cable, and monitoring the die temperature.

The device includes a 12-bit effective ADC (analog-to-digital converter)  to provide bus voltage, bus current, output voltage, battery voltage, battery current, bus temperature, battery temperature, die temperature, and other calculated measurements needed to manage the charging of the battery from the smart wall adapter or power bank.

Features
  • Switched cap architecture optimized for 50% duty cycle
    • Input voltage is 2x battery voltage (3.5 V to 4.65 V)
    • Output current is 2x of input current (up to 4.5 A)
    • Reduces power loss across the cable
  • Programmable settings for system optimization
    • ADC readings and configuration
    • STAT, FLAG, and MASK options for interrupts
    • Optional VBATREG and IBATREG regulation for system load and wall adapter transients (bq25970 only with external OVP FET)
  • 97% efficient power stage for 8 A fast charge
  • Integrated programmable protection features for safe operation
    • Input overvoltage protection (BUS_OVP)
    • Input overcurrent protection (BUS_OCP) with adjustable alarm
    • Input overvoltage with external OVP FET (VAC_OVP up to 17 V, bq25970 only)
    • Battery overvoltage protection (BAT_OVP) with adjustable alarm
    • Output overvoltage (VOUT_OVP)
    • Input overcurrent protection (BUS_OCP) with adjustable alarm
    • IBAT overcurrent protection (BAT_OCP) with adjustable alarm
    • Battery temperature monitoring
    • Connector temperature monitoring
Applications
  • Smart phones
  • Tablet PCs

bq2597x 8 A Switched Cap Battery Charger with Integrated Protection

תמונהמק"ט יצרןתיאורזרם - טעינהמאפיינים ניתנים לתכנותכמות זמינהמחירהצגת הפרטים
IC BAT CHG MULT-CHEM 1CL 56DSBGABQ25970YFFTIC BAT CHG MULT-CHEM 1CL 56DSBGA--מיידית - 71$27.45הצגת הפרטים
IC BAT CHG MULT-CHEM 1CL 56DSBGABQ25970YFFRIC BAT CHG MULT-CHEM 1CL 56DSBGA--מיידית - 0$23.28הצגת הפרטים
IC BAT CHG MULT-CHEM 1CL 56DSBGABQ25971YFFRIC BAT CHG MULT-CHEM 1CL 56DSBGA--מיידית - 0$11.11הצגת הפרטים
IC BAT CHG MULT-CHEM 1CL 56DSBGABQ25971YFFTIC BAT CHG MULT-CHEM 1CL 56DSBGA--מיידית - 0$13.33הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורמתח מארז סוללותמתח - הספקה (מקס')כמות זמינהמחירהצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25895RTWTIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 1785$14.33הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25895MRTWTIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 0$14.53הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25895MRTWRIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 2876$12.17הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25896RTWTIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 233$16.43הצגת הפרטים
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898YFFTIC BATT CHG LI-ION 1CELL 42DSBGA-14Vמיידית - 490$15.31הצגת הפרטים
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898CYFFTIC BATT CHG LI-ION 1CELL 42DSBGA-14Vמיידית - 559$16.23הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25895RTWRIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 944$11.12הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25890RTWRIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 2555$11.25הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25892RTWRIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 1021$11.25הצגת הפרטים
IC BATT CHG LI-ION 1CELL 24WQFNBQ25896RTWRIC BATT CHG LI-ION 1CELL 24WQFN-14Vמיידית - 5869$10.46הצגת הפרטים
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898YFFRIC BATT CHG LI-ION 1CELL 42DSBGA-14Vמיידית - 4742$12.99הצגת הפרטים
2018-06-20 תאריך הפרסום